Part Details for MAL213664392E3 by Vishay Intertechnologies
Overview of MAL213664392E3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL213664392E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C3547
|
Newark | 3900 10V 16X25Mm 105 10000H |Vishay MAL213664392E3 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5800 / $1.9300 | Buy Now |
DISTI #
MAL213664392E3
|
Avnet Americas | 3900UF 10V 16X25MM 105 C 10000H - Bulk (Alt: MAL213664392E3) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Container: Bulk | 0 |
|
$1.4850 / $1.6751 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 250 | 0 |
|
$1.5900 | Buy Now |
Part Details for MAL213664392E3
MAL213664392E3 CAD Models
MAL213664392E3 Part Data Attributes
|
MAL213664392E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL213664392E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.39 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1743 mA | |
Surface Mount | NO | |
Tan Delta | 0.23 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL213664392E3
This table gives cross-reference parts and alternative options found for MAL213664392E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL213664392E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESXE100ELL392ML25C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3900uF, | United Chemi-Con Inc | MAL213664392E3 vs ESXE100ELL392ML25C |
ELXY100ELL392ML25N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3900uF, | Chemi-Con | MAL213664392E3 vs ELXY100ELL392ML25N |
NRSZ392M10V16X25SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3900uF, | NIC Components Corp | MAL213664392E3 vs NRSZ392M10V16X25SPF |
ELXV100ETE392ML25D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3900uF, | Chemi-Con | MAL213664392E3 vs ELXV100ETE392ML25D |
NRSX392M10V16X25SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3900uF, | NIC Components Corp | MAL213664392E3 vs NRSX392M10V16X25SPF |
ELXV100ETD392ML25B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3900uF, | Chemi-Con | MAL213664392E3 vs ELXV100ETD392ML25B |
ELXV100ETD392ML25M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3900uF, | Chemi-Con | MAL213664392E3 vs ELXV100ETD392ML25M |
ESXE100ETE392ML25C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3900uF, | United Chemi-Con Inc | MAL213664392E3 vs ESXE100ETE392ML25C |
398RCZ010M1625 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 3900uF, THROUGH HOLE MOUNT, RADIAL LEADED | Illinois Capacitor Inc | MAL213664392E3 vs 398RCZ010M1625 |
ESXE100ETE392ML25M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3900uF, | United Chemi-Con Inc | MAL213664392E3 vs ESXE100ETE392ML25M |