Part Details for ELXV100ETE392ML25D by Chemi-Con
Overview of ELXV100ETE392ML25D by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELXV100ETE392ML25D
ELXV100ETE392ML25D CAD Models
ELXV100ETE392ML25D Part Data Attributes
|
ELXV100ETE392ML25D
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXV100ETE392ML25D
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3900uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e6 | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Terminal Finish | TIN BISMUTH | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ELXV100ETE392ML25D
This table gives cross-reference parts and alternative options found for ELXV100ETE392ML25D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXV100ETE392ML25D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXY100EC3392ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ELXV100ETE392ML25D vs ELXY100EC3392ML25S |
NRSX392M10V16X25F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3900uF, | NIC Components Corp | ELXV100ETE392ML25D vs NRSX392M10V16X25F3F |
ESXE100ELL392ML25B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3900uF, | United Chemi-Con Inc | ELXV100ETE392ML25D vs ESXE100ELL392ML25B |
RZF392M1ACC-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3900uF, | Surge Components Inc | ELXV100ETE392ML25D vs RZF392M1ACC-1625 |
ELXV100ELL392ML25N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3900uF, | Chemi-Con | ELXV100ETE392ML25D vs ELXV100ELL392ML25N |
ELXY100ELL392ML25A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3900uF, | Chemi-Con | ELXV100ETE392ML25D vs ELXY100ELL392ML25A |
NRSZ392M10V16X25F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3900uF, | NIC Components Corp | ELXV100ETE392ML25D vs NRSZ392M10V16X25F3CF |
ESXE100ETE392ML25D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3900uF, | United Chemi-Con Inc | ELXV100ETE392ML25D vs ESXE100ETE392ML25D |
ELXY100ETE392ML25D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3900uF, | Chemi-Con | ELXV100ETE392ML25D vs ELXY100ETE392ML25D |
ELXY100EBD392ML25S | Aluminum Electrolytic Capacitor, | Chemi-Con | ELXV100ETE392ML25D vs ELXY100EBD392ML25S |