Datasheets
MAL213471338E3 by:

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED

Part Details for MAL213471338E3 by Vishay Intertechnologies

Overview of MAL213471338E3 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MAL213471338E3

MAL213471338E3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAL213471338E3 Part Data Attributes

MAL213471338E3 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
MAL213471338E3 Vishay Intertechnologies Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description RADIAL LEADED
Reach Compliance Code compliant
Capacitance 3.3 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 4 mm
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.003 mA
Length 5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method AMMO PACK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Ripple Current 14 mA
Surface Mount NO
Tan Delta 0.1
Terminal Finish Matte Tin (Sn)
Terminal Pitch 2.5 mm
Terminal Shape WIRE

Alternate Parts for MAL213471338E3

This table gives cross-reference parts and alternative options found for MAL213471338E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL213471338E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
23R3LFM0405MVN18FM CAP,AL2O3,3.3UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MAL213471338E3 vs 23R3LFM0405MVN18FM
13R3LFM0405MVN78EC CAP,AL2O3,3.3UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MAL213471338E3 vs 13R3LFM0405MVN78EC
83R3LFM0405MVN98FM CAP,AL2O3,3.3UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MAL213471338E3 vs 83R3LFM0405MVN98FM
23R3LFM0405MVN98FF CAP,AL2O3,3.3UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MAL213471338E3 vs 23R3LFM0405MVN98FF
23R3LFM0405MVN18EC CAP,AL2O3,3.3UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MAL213471338E3 vs 23R3LFM0405MVN18EC
13R3LFM0405MVN385D CAP,AL2O3,3.3UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MAL213471338E3 vs 13R3LFM0405MVN385D
23R3LFM0405MVN08FC CAP,AL2O3,3.3UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MAL213471338E3 vs 23R3LFM0405MVN08FC
13R3LFM0405MVN781D CAP,AL2O3,3.3UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MAL213471338E3 vs 13R3LFM0405MVN781D
83R3LFM0405MVN58FJ CAP,AL2O3,3.3UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MAL213471338E3 vs 83R3LFM0405MVN58FJ
83R3LFM0405MVN0810 CAP,AL2O3,3.3UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MAL213471338E3 vs 83R3LFM0405MVN0810

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAL213471338E3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAL213471338E3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MAL213471338E3 would you like to use for your alert(s)?
  • Please alert me when MAL213471338E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAL213471338E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAL213471338E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAL213471338E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAL213471338E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAL213471338E3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: