Part Details for 83R3LFM0405MVN98FM by Fenghua (HK) Electronics Ltd
Overview of 83R3LFM0405MVN98FM by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 83R3LFM0405MVN98FM
83R3LFM0405MVN98FM CAD Models
83R3LFM0405MVN98FM Part Data Attributes
|
83R3LFM0405MVN98FM
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
83R3LFM0405MVN98FM
Fenghua (HK) Electronics Ltd
CAP,AL2O3,3.3UF,50VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 17 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 83R3LFM0405MVN98FM
This table gives cross-reference parts and alternative options found for 83R3LFM0405MVN98FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 83R3LFM0405MVN98FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
83R3LFM0405MVN081M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,3.3UF,50VDC,20% -TOL,20% +TOL | 83R3LFM0405MVN98FM vs 83R3LFM0405MVN081M |
RM3R3M50TR634X5 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF | 83R3LFM0405MVN98FM vs RM3R3M50TR634X5 |
23R3LFM0405MVN08FC | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,3.3UF,50VDC,20% -TOL,20% +TOL | 83R3LFM0405MVN98FM vs 23R3LFM0405MVN08FC |
13R3LFM0405MVN385D | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,3.3UF,50VDC,20% -TOL,20% +TOL | 83R3LFM0405MVN98FM vs 13R3LFM0405MVN385D |
UMW1H3R3MDD1CM | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | 83R3LFM0405MVN98FM vs UMW1H3R3MDD1CM |
23R3LFM0405MVN98FB | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,3.3UF,50VDC,20% -TOL,20% +TOL | 83R3LFM0405MVN98FM vs 23R3LFM0405MVN98FB |
83R3LFM0405MV05D | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF | 83R3LFM0405MVN98FM vs 83R3LFM0405MV05D |
83R3LFM0405MVN58FD | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,3.3UF,50VDC,20% -TOL,20% +TOL | 83R3LFM0405MVN98FM vs 83R3LFM0405MVN58FD |
13R3LFM0405MVN38F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,3.3UF,50VDC,20% -TOL,20% +TOL | 83R3LFM0405MVN98FM vs 13R3LFM0405MVN38F0 |
23R3LFM0405MVN785D | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,3.3UF,50VDC,20% -TOL,20% +TOL | 83R3LFM0405MVN98FM vs 23R3LFM0405MVN785D |