Part Details for MAL203868222E3 by Vishay Intertechnologies
Overview of MAL203868222E3 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL203868222E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C0904
|
Newark | Capacitor,2.2Mf,63Vdc,20-% Tol,20+% Tol |Vishay MAL203868222E3 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MAL203868222E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 63 V, � 20%, 3500 hours @ 85�C, Radial Leaded (Alt: MAL203868222E3) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL203868222E3
MAL203868222E3 CAD Models
MAL203868222E3 Part Data Attributes
|
MAL203868222E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL203868222E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.386 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1950 mA | |
Surface Mount | NO | |
Tan Delta | 0.11 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL203868222E3
This table gives cross-reference parts and alternative options found for MAL203868222E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL203868222E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8222LGM1835WP05P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | MAL203868222E3 vs 8222LGM1835WP05P |
8222LGM1835WP01E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | MAL203868222E3 vs 8222LGM1835WP01E |
1222LGM1835WPN38FC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | MAL203868222E3 vs 1222LGM1835WPN38FC |
1222LGM1835WPN185P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | MAL203868222E3 vs 1222LGM1835WPN185P |
2222LGM1835WPN28EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | MAL203868222E3 vs 2222LGM1835WPN28EB |
8222LGM1835WPN0P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | MAL203868222E3 vs 8222LGM1835WPN0P |
1222LGM1835WPN98FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | MAL203868222E3 vs 1222LGM1835WPN98FP |
1222LGM1835WPN18EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | MAL203868222E3 vs 1222LGM1835WPN18EB |
8222LGM1835WPN28FB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | MAL203868222E3 vs 8222LGM1835WPN28FB |
8222LGM1835WPN38EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | MAL203868222E3 vs 8222LGM1835WPN38EB |