Part Details for 2222LGM1835WPN28EB by Fenghua (HK) Electronics Ltd
Overview of 2222LGM1835WPN28EB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2222LGM1835WPN28EB
2222LGM1835WPN28EB CAD Models
2222LGM1835WPN28EB Part Data Attributes
|
2222LGM1835WPN28EB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2222LGM1835WPN28EB
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 2300 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 2222LGM1835WPN28EB
This table gives cross-reference parts and alternative options found for 2222LGM1835WPN28EB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2222LGM1835WPN28EB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2222LGM1835WPN58EP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 2222LGM1835WPN28EB vs 2222LGM1835WPN58EP |
8222LGM1835WPN181B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 2222LGM1835WPN28EB vs 8222LGM1835WPN181B |
2222LGM1835WPN281M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 2222LGM1835WPN28EB vs 2222LGM1835WPN281M |
1222LGM1835WPN98FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 2222LGM1835WPN28EB vs 1222LGM1835WPN98FP |
1222LGM1835WPN28FM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 2222LGM1835WPN28EB vs 1222LGM1835WPN28FM |
8222LGM1835WPN3810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 2222LGM1835WPN28EB vs 8222LGM1835WPN3810 |
1222LGM1835WPN781M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 2222LGM1835WPN28EB vs 1222LGM1835WPN781M |
8222LGM1835WPN285C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 2222LGM1835WPN28EB vs 8222LGM1835WPN285C |
2222LGM1835WPN181M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 2222LGM1835WPN28EB vs 2222LGM1835WPN181M |
8222LGM1835WPN081B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 2222LGM1835WPN28EB vs 8222LGM1835WPN081B |