Part Details for MAFA2027-EC-02 by EMCORE Corporation
Overview of MAFA2027-EC-02 by EMCORE Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAFA2027-EC-02
MAFA2027-EC-02 CAD Models
MAFA2027-EC-02 Part Data Attributes
|
MAFA2027-EC-02
EMCORE Corporation
Buy Now
Datasheet
|
Compare Parts:
MAFA2027-EC-02
EMCORE Corporation
EDFA Amplifier, 1530nm Min, 1562nm Max, 0.5dB, E2000/APC Connector, Panel Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EMCORE CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 124.46 mm | |
Body Height | 45.72 mm | |
Body Length or Diameter | 149.86 mm | |
Connection Type | E2000/APC CONNECTOR | |
Fiber Optic Device Type | EDFA AMPLIFIER | |
Gain Variation | 2 dB | |
Gain-Min | 0.5 dB | |
Mounting Feature | PANEL MOUNT | |
Noise Figure-Max | 4.5 dB | |
Operating Wavelength-Max | 1562 nm | |
Operating Wavelength-Min | 1530 nm | |
Operating Wavelength-Nom | 1546 nm | |
Optical Power Output-Nom | 501.187 mW | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |