-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interface Circuit, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1074-ND
|
DigiKey | DRIVER SMT ASIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
997 In Stock |
|
$6.7124 / $8.0100 | Buy Now |
DISTI #
937-MADRCC0007
|
Mouser Electronics | RF Wireless Misc CMOS Quad Channel FET DRIV RoHS: Compliant | 266 |
|
$6.7100 / $8.0100 | Buy Now |
DISTI #
34810405
|
Verical | Quad Driver For GaAs FET Switch and Attenuator 16-Pin SOIC Min Qty: 9 Package Multiple: 1 Date Code: 1907 | Americas - 669 |
|
$6.5000 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
DISTI #
MADRCC0007
|
Richardson RFPD | BIAS DRIVER RoHS: Compliant Min Qty: 1 | 669 |
|
$6.4400 | Buy Now |
|
Chip1Cloud | Quad Driver for GaAs FET Switches and Attenuators | 35000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MADRCC0007
MACOM
Buy Now
Datasheet
|
Compare Parts:
MADRCC0007
MACOM
Interface Circuit, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | MACOM | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MADRCC0007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MADRCC0007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MADRCC0007TR | Interface Circuit, CMOS, PDSO16, MS-012AC, SOIC-16 | MACOM | MADRCC0007 vs MADRCC0007TR |
SWD-119RTR | SPECIALTY INTERFACE CIRCUIT, PDSO16, PLASTIC, SOIC-16 | TE Connectivity | MADRCC0007 vs SWD-119RTR |
MADRCC0007TR | MADRCC0007TR | TE Connectivity | MADRCC0007 vs MADRCC0007TR |
SWD-119TR | IC,SWITCH DRIVER,CMOS,SOP,16PIN,PLASTIC | TE Connectivity | MADRCC0007 vs SWD-119TR |
SWD-119TR | Interface Circuit, CMOS, PDSO16, | MACOM | MADRCC0007 vs SWD-119TR |