Part Details for MADR-011021 by MACOM
Overview of MADR-011021 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98401-102-12LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 12 Positions, 2.54mm (0.100in) Pitch. | |
98401-102-16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 16 Positions, 2.54mm (0.100in) Pitch. | |
98401-102-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 10 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for MADR-011021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69112546
|
Verical | MADR-011021 Min Qty: 1 Package Multiple: 1 | Americas - 49 |
|
$198.3000 | Buy Now |
DISTI #
MADR-011021-000
|
Richardson RFPD | BIAS DRIVER RoHS: Compliant Min Qty: 1 | 49 |
|
RFQ | |
DISTI #
C1S500500127431
|
Chip1Stop | Unclassified RoHS: Compliant | 49 |
|
$222.0000 / $223.0000 | Buy Now |