Part Details for MADR-007690-DR0002 by MACOM
Overview of MADR-007690-DR0002 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for MADR-007690-DR0002
MADR-007690-DR0002 CAD Models
MADR-007690-DR0002 Part Data Attributes:
|
MADR-007690-DR0002
MACOM
Buy Now
Datasheet
|
Compare Parts:
MADR-007690-DR0002
MACOM
Interface Circuit, QFN-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Part Package Code | QFN | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for MADR-007690-DR0002
This table gives cross-reference parts and alternative options found for MADR-007690-DR0002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MADR-007690-DR0002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MADR-007131-000100 | Interface Circuit, PQCC32, QFN-32 | MACOM | MADR-007690-DR0002 vs MADR-007131-000100 |
MADRCC0002TR | Interface Circuit, PQCC32, QFN-32 | MACOM | MADR-007690-DR0002 vs MADRCC0002TR |
MADR-007690-DR0002 | MADR-007690-DR0002 | TE Connectivity | MADR-007690-DR0002 vs MADR-007690-DR0002 |
MADRCC0002 | IC,PIN DIODE DRIVER,LLCC,32PIN,PLASTIC | TE Connectivity | MADR-007690-DR0002 vs MADRCC0002 |
MADRCC0002TR | IC,PIN DIODE DRIVER,LLCC,32PIN,PLASTIC | TE Connectivity | MADR-007690-DR0002 vs MADRCC0002TR |
MADRCC0002 | Interface Circuit, PQCC32, QFN-32 | MACOM | MADR-007690-DR0002 vs MADRCC0002 |