There are no models available for this part yet.
Overview of MADR-007097-0001TR by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10132990-001TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Header, Surface Mount, Double Row, 4 Positions, 2.00mm (0.079in) Pitch.. | |
10127850-001TRLF | Amphenol Communications Solutions | Griplet®, Wire to Board Connector, IDC Terminal, Surface mount, 30-20AWG | |
10129900-001TRLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage and Server Connector, Header, Right Angle, Surface Mount, 29 Positions, 12Gb/s |
CAD Models for MADR-007097-0001TR by TE Connectivity
Part Data Attributes for MADR-007097-0001TR by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Part Package Code
|
SOIC
|
Package Description
|
,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Alternate Parts for MADR-007097-0001TR
This table gives cross-reference parts and alternative options found for MADR-007097-0001TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MADR-007097-0001TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MADR-007097-0001TR | Interface Circuit, CMOS, PDSO8, SOIC-8 | MACOM | MADR-007097-0001TR vs MADR-007097-0001TR |
Related Parts for MADR-007097-0001TR
-
MK70FX512VMJ12Microcontrollers
-
MADR-009190-000100Other Interface ICs
-
ISL9110IRTNZSwitching Regulator or Controllers
-
SI4559ADY-T1-GE3Power Field-Effect Transistors
-
ADG4612BRUZMultiplexers or Switches
-
ZLDO1117GTALinear Regulator ICs
-
TPS2051BDPower Management Circuits
-
TCAN1042DRBTQ1Network Interfaces
-
UCB1400BEOther Consumer ICs