Part Details for MAC97A6RLRF by onsemi
Overview of MAC97A6RLRF by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAC97A6RLRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4 QUADRANT LOGIC LEVEL TRIAC, 400V V(DRM), 0.6A I(T)RMS, TO-92 | 2000 |
|
$0.0858 / $0.1980 | Buy Now |
Part Details for MAC97A6RLRF
MAC97A6RLRF CAD Models
MAC97A6RLRF Part Data Attributes
|
MAC97A6RLRF
onsemi
Buy Now
Datasheet
|
Compare Parts:
MAC97A6RLRF
onsemi
TRIAC, Sensitive Gate, 400 V, 8.0 A, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Manufacturer Package Code | 29-11 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 5 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 10 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.6 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for MAC97A6RLRF
This table gives cross-reference parts and alternative options found for MAC97A6RLRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC97A6RLRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC97A6G-T92-K | 4 Quadrant Logic Level TRIAC | Unisonic Technologies Co Ltd | MAC97A6RLRF vs MAC97A6G-T92-K |
MAC97A6-T92-B | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 0.6A I(T)RMS, TO-92, TO-92, 3 PIN | Unisonic Technologies Co Ltd | MAC97A6RLRF vs MAC97A6-T92-B |
MAC97A6-18 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 0.6A I(T)RMS, TO-226AA | Motorola Semiconductor Products | MAC97A6RLRF vs MAC97A6-18 |
MAC97A6-18 | 400V, 0.6A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-226AA | Motorola Mobility LLC | MAC97A6RLRF vs MAC97A6-18 |
MAC97A6RL1 | TRIAC, Sensitive Gate, 400 V, 8.0 A, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | MAC97A6RLRF vs MAC97A6RL1 |
MAC97A6G | TRIAC, Sensitive Gate, 400 V, 8.0 A, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | onsemi | MAC97A6RLRF vs MAC97A6G |
934056667412 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 0.6A I(T)RMS, TO-92, PLASTIC, SPT, SC-43, 3 PIN | WeEn Semiconductor Co Ltd | MAC97A6RLRF vs 934056667412 |
MAC97A6L-T92-B | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 0.6A I(T)RMS, TO-92, LEAD FREE PACKAGE-3 | Unisonic Technologies Co Ltd | MAC97A6RLRF vs MAC97A6L-T92-B |
MAC97A6-5 | 400V, 0.6A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-226AA | Motorola Mobility LLC | MAC97A6RLRF vs MAC97A6-5 |
MAC97A6L-T92-K | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 0.6A I(T)RMS, TO-92, LEAD FREE PACKAGE-3 | Unisonic Technologies Co Ltd | MAC97A6RLRF vs MAC97A6L-T92-K |