Part Details for MAC97A6G-T92-K by Unisonic Technologies Co Ltd
Overview of MAC97A6G-T92-K by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAC97A6G-T92-K
MAC97A6G-T92-K CAD Models
MAC97A6G-T92-K Part Data Attributes
|
MAC97A6G-T92-K
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MAC97A6G-T92-K
Unisonic Technologies Co Ltd
4 Quadrant Logic Level TRIAC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for MAC97A6G-T92-K
This table gives cross-reference parts and alternative options found for MAC97A6G-T92-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC97A6G-T92-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC97A6RLRFG | TRIAC, Sensitive Gate, 400 V, 8.0 A, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | MAC97A6G-T92-K vs MAC97A6RLRFG |
MAC97A6G | TRIAC, Sensitive Gate, 400 V, 8.0 A, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | onsemi | MAC97A6G-T92-K vs MAC97A6G |
MAC97A6L-T92-K | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 0.6A I(T)RMS, TO-92, LEAD FREE PACKAGE-3 | Unisonic Technologies Co Ltd | MAC97A6G-T92-K vs MAC97A6L-T92-K |
MAC97A6 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 0.6A I(T)RMS, TO-92 | Loras Industries Inc | MAC97A6G-T92-K vs MAC97A6 |
MAC97A6-T92-R | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 0.6A I(T)RMS, TO-92, TO-92, 3 PIN | Unisonic Technologies Co Ltd | MAC97A6G-T92-K vs MAC97A6-T92-R |
MAC97A6RLRPG | TRIAC, Sensitive Gate, 400 V, 8.0 A, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | MAC97A6G-T92-K vs MAC97A6RLRPG |
MAC97A6 | TRIAC, 400V V(DRM) | Jiangsu Changjiang Electronics Technology Co Ltd | MAC97A6G-T92-K vs MAC97A6 |
MAC97A6 | Thyristor TRIAC 400V 8.8A 3-Pin SPT | New Jersey Semiconductor Products Inc | MAC97A6G-T92-K vs MAC97A6 |
MAC97A6RLRF | TRIAC, Sensitive Gate, 400 V, 8.0 A, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | MAC97A6G-T92-K vs MAC97A6RLRF |
MAC97A6RL1G | TRIAC, Sensitive Gate, 400 V, 8.0 A, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | MAC97A6G-T92-K vs MAC97A6RL1G |