Part Details for MAC212A6 by Motorola Semiconductor Products
Overview of MAC212A6 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAC212A6
MAC212A6 CAD Models
MAC212A6 Part Data Attributes
|
MAC212A6
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MAC212A6
Motorola Semiconductor Products
TRIAC, 400V V(DRM), 12A I(T)RMS, TO-220AB,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 100 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for MAC212A6
This table gives cross-reference parts and alternative options found for MAC212A6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC212A6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6347A | 400V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | MAC212A6 vs 2N6347A |
CQ220-12D | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC PACKAGE-3 | Central Semiconductor Corp | MAC212A6 vs CQ220-12D |
2N6343A | 400V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | MAC212A6 vs 2N6343A |
MAC213-6 | 400V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | MAC212A6 vs MAC213-6 |
2N6343A | TRIAC, 400V V(DRM), 12A I(T)RMS, TO-220AB, TO-220, 3 PIN | Semitronics Corp | MAC212A6 vs 2N6343A |
TIC236D | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 12A I(T)RMS, TO-220AB, | Loras Industries Inc | MAC212A6 vs TIC236D |
SC149D | TRIAC, 400V V(DRM), 12A I(T)RMS, TO-220AB, | Loras Industries Inc | MAC212A6 vs SC149D |
MAC212A6 | TRIAC, 400V V(DRM), 12A I(T)RMS, TO-220AB, | Loras Industries Inc | MAC212A6 vs MAC212A6 |
MAC212-6 | TRIAC, 400V V(DRM), 12A I(T)RMS, TO-220AB, | Motorola Semiconductor Products | MAC212A6 vs MAC212-6 |
MAC213-6 | TRIAC, 400V V(DRM), 12A I(T)RMS, TO-220AB, | Motorola Semiconductor Products | MAC212A6 vs MAC213-6 |