MAC213-6
Description: TRIAC, 400V V(DRM), 12A I(T)RMS, TO-220AB,

Overview of MAC213-6 by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MAC213-6 by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAC213-6 by Motorola Semiconductor Products

MAC213-6
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
MAIN TERMINAL 2
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
500 V/us
DC Gate Trigger Current-Max
100 mA
DC Gate Trigger Voltage-Max
2 V
Holding Current-Max
100 mA
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Leakage Current-Max
2 mA
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
12 A
Repetitive Peak Off-state Leakage Current-Max
10 µA
Repetitive Peak Off-state Voltage
400 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
TRIAC
Want to compare parts?
  1. MAC213-6
    Motorola Semiconductor Products
    TRIAC, 400V V(DRM), 12A I(T)RMS, TO-220AB,
    VS

Alternate Parts for MAC213-6

This table gives cross-reference parts and alternative options found for MAC213-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC213-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N6347A 400V, 12A, TRIAC, TO-220AB Motorola Mobility LLC MAC213-6 vs 2N6347A
CQ220-12D 4 Quadrant Logic Level TRIAC, 400V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC PACKAGE-3 Central Semiconductor Corp MAC213-6 vs CQ220-12D
2N6343A 400V, 12A, TRIAC, TO-220AB Motorola Mobility LLC MAC213-6 vs 2N6343A
MAC213-6 400V, 12A, TRIAC, TO-220AB Motorola Mobility LLC MAC213-6 vs MAC213-6
2N6343A TRIAC, 400V V(DRM), 12A I(T)RMS, TO-220AB, TO-220, 3 PIN Semitronics Corp MAC213-6 vs 2N6343A
TIC236D 4 Quadrant Logic Level TRIAC, 400V V(DRM), 12A I(T)RMS, TO-220AB, Loras Industries Inc MAC213-6 vs TIC236D
SC149D TRIAC, 400V V(DRM), 12A I(T)RMS, TO-220AB, Loras Industries Inc MAC213-6 vs SC149D
MAC212A6 TRIAC, 400V V(DRM), 12A I(T)RMS, TO-220AB, Loras Industries Inc MAC213-6 vs MAC212A6
MAC212-6 TRIAC, 400V V(DRM), 12A I(T)RMS, TO-220AB, Motorola Semiconductor Products MAC213-6 vs MAC212-6
MAC212-6 400V, 12A, TRIAC, TO-220AB Motorola Mobility LLC MAC213-6 vs MAC212-6
Part Number Description Manufacturer Compare
TIC236D 4 Quadrant Logic Level TRIAC, 400V V(DRM), 12A I(T)RMS, TO-220AB, Loras Industries Inc MAC213-6 vs TIC236D
BTB12-400C 400V, 12A, TRIAC, TO-220AB STMicroelectronics MAC213-6 vs BTB12-400C
MAC213-6 400V, 12A, TRIAC, TO-220AB Motorola Mobility LLC MAC213-6 vs MAC213-6
Q4012LH2TP Alternistor TRIAC, 400V V(DRM), 12A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC, ISOLATED TO-220AB, 3 PIN Littelfuse Inc MAC213-6 vs Q4012LH2TP
2N6343A TRIAC, 400V V(DRM), 12A I(T)RMS, TO-220AB, TO-220, 3 PIN Semitronics Corp MAC213-6 vs 2N6343A
2N6347A 400V, 12A, TRIAC, TO-220AB Motorola Mobility LLC MAC213-6 vs 2N6347A
MAC212A6 TRIAC, 400V V(DRM), 12A I(T)RMS, TO-220AB, Loras Industries Inc MAC213-6 vs MAC212A6
MAC212A6FP 4 Quadrant Logic Level TRIAC, 400V V(DRM), 12A I(T)RMS, TO-220AB, Loras Industries Inc MAC213-6 vs MAC212A6FP
MAC212-6FP TRIAC, 400V V(DRM), 12A I(T)RMS, Motorola Semiconductor Products MAC213-6 vs MAC212-6FP
BTB12-400B 400V, 12A, TRIAC, TO-220AB STMicroelectronics MAC213-6 vs BTB12-400B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAC213-6 by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAC213-6 by Motorola Semiconductor Products

  • Please alert me when MAC213-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAC213-6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAC213-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAC213-6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAC213-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAC213-6 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: