Part Details for MAC15NG by Littelfuse Inc
Overview of MAC15NG by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAC15NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAC15NG-ND
|
DigiKey | TRIAC 800V 15A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Box |
409 In Stock |
|
$0.6806 / $1.6300 | Buy Now |
DISTI #
863-MAC15NG
|
Mouser Electronics | Triacs THY FP 15A 800V TRI RoHS: Compliant | 204 |
|
$0.7750 / $1.1000 | Buy Now |
DISTI #
MAC15NG
|
TTI | Triacs THY FP 15A 800V TRI Min Qty: 1000 Package Multiple: 50 Container: Reel | Americas - 0 |
|
$0.7200 / $0.7700 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.15A 800V STANDARD TO220AB THT | 0 |
|
$1.5283 / $1.6811 | RFQ |
Part Details for MAC15NG
MAC15NG CAD Models
MAC15NG Part Data Attributes
|
MAC15NG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MAC15NG
Littelfuse Inc
TRIAC, 800V V(DRM), 15A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-09, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 15 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |
Alternate Parts for MAC15NG
This table gives cross-reference parts and alternative options found for MAC15NG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC15NG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT139-800,127 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 16A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | MAC15NG vs BT139-800,127 |
BTB16-800CW | 800V, 16A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC PACKAGE-3 | STMicroelectronics | MAC15NG vs BTB16-800CW |
BT139-800F | 800V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | MAC15NG vs BT139-800F |
NTE56010 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 15A I(T)RMS, TO-220AB, TO-220, 3 PIN | NTE Electronics Inc | MAC15NG vs NTE56010 |
MAC15-10 | TRIAC, 800V V(DRM), 15A I(T)RMS, TO-220AB, CASE 221A, 4 PIN | Motorola Semiconductor Products | MAC15NG vs MAC15-10 |
Q8015R5 | TRIAC, 800V V(DRM), 15A I(T)RMS, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | MAC15NG vs Q8015R5 |
BTB16-800B | 800V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC PACKAGE-3 | STMicroelectronics | MAC15NG vs BTB16-800B |
MAC15-10 | 800V, 15A, TRIAC, TO-220AB, CASE 221A, 4 PIN | Motorola Mobility LLC | MAC15NG vs MAC15-10 |
BT139-800 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 16A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | MAC15NG vs BT139-800 |
MAC15-10 | 800V, 15A, TRIAC, TO-220AB, CASE 221A-09, 3 PIN | onsemi | MAC15NG vs MAC15-10 |