Part Details for MAC15-10FP by Motorola Mobility LLC
Overview of MAC15-10FP by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M66010FP | Renesas Electronics Corporation | I/O Expander, , / | |
74HC10FPEL-E | Renesas Electronics Corporation | HD/RD74HC Series | |
74LS10FPEL-E | Renesas Electronics Corporation | HD74LS Series |
Part Details for MAC15-10FP
MAC15-10FP CAD Models
MAC15-10FP Part Data Attributes
|
MAC15-10FP
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MAC15-10FP
Motorola Mobility LLC
800V, 15A, TRIAC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 40 mA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 15 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for MAC15-10FP
This table gives cross-reference parts and alternative options found for MAC15-10FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC15-10FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
Q8015L5 | Littelfuse Inc | Check for Price | TRIAC, 800V V(DRM), 15A I(T)RMS, TO-220AB, TO-220, 3 PIN | MAC15-10FP vs Q8015L5 |