Part Details for MAAPGM0064 by TE Connectivity
Overview of MAAPGM0064 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAAPGM0064
MAAPGM0064 CAD Models
MAAPGM0064 Part Data Attributes
|
MAAPGM0064
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MAAPGM0064
TE Connectivity
MAAPGM0064
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Package Description | HERMETIC SEALED, CR-15, 10 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 |
Alternate Parts for MAAPGM0064
This table gives cross-reference parts and alternative options found for MAAPGM0064. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAAPGM0064, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAAPGM0066-PKG003 | Wide Band High Power Amplifier, 2500MHz Min, 5000MHz Max, 5 X 5 MM, ROHS COMPLIANT, PLASTIC, QFN-20 | MACOM | MAAPGM0064 vs MAAPGM0066-PKG003 |
MAAPGM0070 | MAAPGM0070 | TE Connectivity | MAAPGM0064 vs MAAPGM0070 |
MAAPGM0019 | IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,SINGLE,GAAS,FLANGE MT,CERAMIC | TE Connectivity | MAAPGM0064 vs MAAPGM0019 |
MAAPGM0019 | Wide Band Medium Power Amplifier, 9800MHz Min, 13000MHz Max, 1 Func, GAAS, CERAMIC, HERMETIC SEALED, CR-15, 10 PIN | MACOM | MAAPGM0064 vs MAAPGM0019 |
MAAPGM0035S | IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,SINGLE,GAAS,FLANGE MT,CERAMIC | TE Connectivity | MAAPGM0064 vs MAAPGM0035S |
MAAPGM0071 | 12750MHz - 15350MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, 5 X 5 MM, HERMETIC SEALED, CERAMIC, MLP-20 | TE Connectivity | MAAPGM0064 vs MAAPGM0071 |
MAAPGM0021 | IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,SINGLE,GAAS,FLANGE MT,CERAMIC | TE Connectivity | MAAPGM0064 vs MAAPGM0021 |
MAAPGM0041 | IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,SINGLE,GAAS,FLANGE MT,CERAMIC | TE Connectivity | MAAPGM0064 vs MAAPGM0041 |
MAAPGM0060 | IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,SINGLE,GAAS,FLANGE MT,PLASTIC | TE Connectivity | MAAPGM0064 vs MAAPGM0060 |
MAAPGM0072 | MAAPGM0072 | TE Connectivity | MAAPGM0064 vs MAAPGM0072 |