Part Details for MAAM12021SMB by MACOM
Overview of MAAM12021SMB by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MAAM12021SMB
MAAM12021SMB CAD Models
MAAM12021SMB Part Data Attributes
Alternate Parts for MAAM12021SMB
This table gives cross-reference parts and alternative options found for MAAM12021SMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAAM12021SMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAAM12021 | Narrow Band Low Power Amplifier, 1500MHz Min, 1600MHz Max, GAAS, PLASTIC, SOIC-8 | MACOM | MAAM12021SMB vs MAAM12021 |
MAAM12021TR | Narrow Band Low Power Amplifier, 1500MHz Min, 1600MHz Max, GAAS, PLASTIC, SOIC-8 | MACOM | MAAM12021SMB vs MAAM12021TR |
MAALSS0044TR-3000 | Narrow Band Low Power Amplifier, 1500MHz Min, 1600MHz Max, 1 Func, GAAS, GREEN, PLASTIC, MS-012AA, SOIC-8 | MACOM | MAAM12021SMB vs MAALSS0044TR-3000 |
MAAM12021TR | IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,GAAS,SOP,8PIN,PLASTIC | TE Connectivity | MAAM12021SMB vs MAAM12021TR |
MAAM12021 | IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,GAAS,SOP,8PIN,PLASTIC | TE Connectivity | MAAM12021SMB vs MAAM12021 |
MAALSS0044TR-3000 | IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,SINGLE,GAAS,SOP,8PIN,PLASTIC | TE Connectivity | MAAM12021SMB vs MAALSS0044TR-3000 |
MAAM12021RTR | IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,GAAS,SOP,8PIN,PLASTIC | TE Connectivity | MAAM12021SMB vs MAAM12021RTR |
MAALSS0044 | IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,SINGLE,GAAS,SOP,8PIN,PLASTIC | TE Connectivity | MAAM12021SMB vs MAALSS0044 |
MAALSS0044 | Narrow Band Low Power Amplifier, 1500MHz Min, 1600MHz Max, 1 Func, GAAS, GREEN, PLASTIC, MS-012AA, SOIC-8 | MACOM | MAAM12021SMB vs MAALSS0044 |