MAAM12021SMB
vs
MAALSS0044
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
M/A-COM TECHNOLOGY SOLUTIONS INC
|
TYCO ELECTRONICS M/A-COM
|
Reach Compliance Code |
compliant
|
unknown
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Additional Feature |
|
LOW NOISE, HIGH RELIABILITY
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Gain |
|
19 dB
|
Input Power-Max (CW) |
|
17 dBm
|
JESD-609 Code |
|
e3
|
Operating Frequency-Max |
|
1600 MHz
|
Operating Frequency-Min |
|
1500 MHz
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
RF/Microwave Device Type |
|
NARROW BAND LOW POWER
|
Terminal Finish |
|
Matte Tin (Sn)
|
VSWR-Max |
|
1.5
|
|
|
|
Compare MAAM12021SMB with alternatives
Compare MAALSS0044 with alternatives