Diodes
MA781
Description: Rectifier Diode, Schottky, 1 Element, 0.03A, 30V V(RRM), Silicon, ROHS COMPLIANT, SMINI3-F1, SC-81, 3 PIN

Overview of MA781 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MA781 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MA781 by Panasonic Electronic Components

MA781
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Part Package Code
SC-81
Package Description
R-PDSO-F3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PDSO-F3
Number of Elements
1
Number of Phases
1
Number of Terminals
3
Output Current-Max
0.03 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
30 V
Reverse Recovery Time-Max
0.001 µs
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. MA781
    Panasonic Electronic Components
    Rectifier Diode, Schottky, 1 Element, 0.03A, 30V V(RRM), Silicon, ROHS COMPLIANT, SMINI3-F1, SC-81, 3 PIN
    VS

Alternate Parts for MA781

This table gives cross-reference parts and alternative options found for MA781. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA781, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MA781WK Rectifier Diode, Schottky, 2 Element, 0.03A, 30V V(RRM), Silicon, ROHS COMPLIANT, SSMINI3-F2, SC-81, 3 PIN Panasonic Electronic Components MA781 vs MA781WK
MA3S781D Rectifier Diode, Schottky, 2 Element, 0.03A, 30V V(RRM), Silicon, SC-81, 3 PIN Panasonic Electronic Components MA781 vs MA3S781D
MA3S781 Rectifier Diode, Schottky, 1 Element, 0.03A, 30V V(RRM), Silicon, SC-81, 3 PIN Panasonic Electronic Components MA781 vs MA3S781
MA781WA Rectifier Diode, Schottky, 2 Element, 0.03A, 30V V(RRM), Silicon, ROHS COMPLIANT, SSMINI3-F2, SC-81, 3 PIN Panasonic Electronic Components MA781 vs MA781WA
Part Number Description Manufacturer Compare
MA3S781D Rectifier Diode, Schottky, 2 Element, 0.03A, 30V V(RRM), Silicon, SC-81, 3 PIN Panasonic Electronic Components MA781 vs MA3S781D
MA781WK Rectifier Diode, Schottky, 2 Element, 0.03A, 30V V(RRM), Silicon, ROHS COMPLIANT, SSMINI3-F2, SC-81, 3 PIN Panasonic Electronic Components MA781 vs MA781WK
MA781WA Rectifier Diode, Schottky, 2 Element, 0.03A, 30V V(RRM), Silicon, ROHS COMPLIANT, SSMINI3-F2, SC-81, 3 PIN Panasonic Electronic Components MA781 vs MA781WA
MA3S781 Rectifier Diode, Schottky, 1 Element, 0.03A, 30V V(RRM), Silicon, SC-81, 3 PIN Panasonic Electronic Components MA781 vs MA3S781

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MA781 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MA781 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of MA781 would you like to use for your alert(s)?
  • Please alert me when MA781 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MA781 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MA781 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MA781 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MA781.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MA781 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: