Part Details for MA3S781D by Panasonic Electronic Components
Overview of MA3S781D by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA3S781D
MA3S781D CAD Models
MA3S781D Part Data Attributes
|
MA3S781D
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA3S781D
Panasonic Electronic Components
Rectifier Diode, Schottky, 2 Element, 0.03A, 30V V(RRM), Silicon, SC-81, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SC-81 | |
Package Description | R-PDSO-F3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH SPEED SWITCH | |
Application | GENERAL PURPOSE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.4 V | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.001 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for MA3S781D
This table gives cross-reference parts and alternative options found for MA3S781D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA3S781D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA781WK | Rectifier Diode, Schottky, 2 Element, 0.03A, 30V V(RRM), Silicon, ROHS COMPLIANT, SSMINI3-F2, SC-81, 3 PIN | Panasonic Electronic Components | MA3S781D vs MA781WK |
MA3S781 | Rectifier Diode, Schottky, 1 Element, 0.03A, 30V V(RRM), Silicon, SC-81, 3 PIN | Panasonic Electronic Components | MA3S781D vs MA3S781 |
MA781WA | Rectifier Diode, Schottky, 2 Element, 0.03A, 30V V(RRM), Silicon, ROHS COMPLIANT, SSMINI3-F2, SC-81, 3 PIN | Panasonic Electronic Components | MA3S781D vs MA781WA |