There are no models available for this part yet.
Overview of MA716 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
CAD Models for MA716 by Panasonic Electronic Components
Part Data Attributes for MA716 by Panasonic Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Part Package Code
|
SOT-23
|
Package Description
|
R-PDSO-G3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.60
|
Configuration
|
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
Diode Capacitance-Max
|
1.5 pF
|
Diode Element Material
|
SILICON
|
Diode Type
|
MIXER DIODE
|
Frequency Band
|
L BAND
|
JEDEC-95 Code
|
TO-236
|
JESD-30 Code
|
R-PDSO-G3
|
Number of Elements
|
2
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for MA716
This table gives cross-reference parts and alternative options found for MA716. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA716, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS295TE85R | DIODE SILICON, UHF BAND, MIXER DIODE, Microwave Mixer Diode | Toshiba America Electronic Components | MA716 vs 1SS295TE85R |
MA720 | Mixer Diode, Ultra High Frequency, Silicon, TO-236, ROHS COMPLIANT, MINI3-G1, SC-59, 3 PIN | Panasonic Electronic Components | MA716 vs MA720 |
LSS201-23-2 | Mixer Diode, Silicon | Microsemi Corporation | MA716 vs LSS201-23-2 |
BAS70-06TA | Mixer Diode, Silicon | Zetex / Diodes Inc | MA716 vs BAS70-06TA |
MA796 | Mixer Diode, Very High Frequency, Silicon, ROHS COMPLIANT, MINI4-G1, SC-61, 4 PIN | Panasonic Electronic Components | MA716 vs MA796 |
MA4CS101BRT7 | SILICON, MIXER DIODE, SURFACE MOUNT PACKAGE-3 | TE Connectivity | MA716 vs MA4CS101BRT7 |
DB3X313K | Mixer Diode, HALOGEN FREE AND ROHS COMPLIANT, MINI3-G3-B, 3 PIN | Panasonic Electronic Components | MA716 vs DB3X313K |
MA4X796 | Mixer Diode, Very High Frequency, Silicon, SC-61, 4 PIN | Panasonic Electronic Components | MA716 vs MA4X796 |
SMST6004-SOT23-2 | Mixer Diode, Silicon, SOT-23, 3 PIN | Cobham Semiconductor Solutions | MA716 vs SMST6004-SOT23-2 |
SMST3012-SOT23-2 | Mixer Diode, Silicon, SOT-23, 3 PIN | MACOM | MA716 vs SMST3012-SOT23-2 |