Part Details for MA4X796 by Panasonic Electronic Components
Overview of MA4X796 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Communication and Networking
Part Details for MA4X796
MA4X796 CAD Models
MA4X796 Part Data Attributes
|
MA4X796
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA4X796
Panasonic Electronic Components
Mixer Diode, Very High Frequency, Silicon, SC-61, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SC-61 | |
Package Description | R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Additional Feature | HIGH SPEED SWITCH | |
Case Connection | CATHODE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 30 µA | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MA4X796
This table gives cross-reference parts and alternative options found for MA4X796. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA4X796, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMS7621-076 | Mixer Diode, Low Barrier, X Band, Silicon, PLASTIC, SC-70, 3 PIN | Skyworks Solutions Inc | MA4X796 vs SMS7621-076 |
MA4E2200D-287T | DETECTOR DIODE,SOT-23 | TE Connectivity | MA4X796 vs MA4E2200D-287T |
MA2J732 | Mixer Diode, L Band, Silicon, SC-76, 2 PIN | Panasonic Electronic Components | MA4X796 vs MA2J732 |
BAS70-07W | Mixer Diode, Silicon, SOT-343, 4 PIN | Siemens | MA4X796 vs BAS70-07W |
NSVMMBD354LT1G | 7.0 V Dual Common Cathode Schottky Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | MA4X796 vs NSVMMBD354LT1G |
SMST4012-SOT23-2 | Mixer Diode, Silicon, SOT-23, 3 PIN | Cobham Semiconductor Solutions | MA4X796 vs SMST4012-SOT23-2 |
MA715 | Mixer Diode, L Band, Silicon, ROHS COMPLIANT, MINI3-G1, SC-59, 3 PIN | Panasonic Electronic Components | MA4X796 vs MA715 |
SMS3922-075 | Mixer Diode, Silicon, PLASTIC, SC-70, 3 PIN | Alpha Industries | MA4X796 vs SMS3922-075 |
PMBD354,215 | PMBD354 - Schottky barrier double diode@en-us TO-236 3-Pin | Nexperia | MA4X796 vs PMBD354,215 |
1SS271TE85L | DIODE SILICON, VHF-UHF BAND, MIXER DIODE, Microwave Mixer Diode | Toshiba America Electronic Components | MA4X796 vs 1SS271TE85L |