There are no models available for this part yet.
Overview of SMST4012-SOT23-2 by Cobham Semiconductor Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TBAW56 | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 80 V, 0.215 A, SOT23 |
CAD Models for SMST4012-SOT23-2 by Cobham Semiconductor Solutions
Part Data Attributes for SMST4012-SOT23-2 by Cobham Semiconductor Solutions
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AEROFLEX/METELICS INC
|
Part Package Code
|
SOT-23
|
Package Description
|
SOT-23, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.60
|
Configuration
|
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
Diode Capacitance-Max
|
0.25 pF
|
Diode Element Material
|
SILICON
|
Diode Type
|
MIXER DIODE
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Number of Elements
|
2
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Power Dissipation-Max
|
0.25 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for SMST4012-SOT23-2
This table gives cross-reference parts and alternative options found for SMST4012-SOT23-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMST4012-SOT23-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMST6004-SOT23-2 | Mixer Diode, Silicon, SOT-23, 3 PIN | Cobham Semiconductor Solutions | SMST4012-SOT23-2 vs SMST6004-SOT23-2 |
BAS70-07E6433 | Mixer Diode, Silicon, SOT-143, 4 PIN | Infineon Technologies AG | SMST4012-SOT23-2 vs BAS70-07E6433 |
MMBD353L | SILICON, UHF BAND, MIXER DIODE, TO-236AB | Motorola Mobility LLC | SMST4012-SOT23-2 vs MMBD353L |
1SS295TE85R | DIODE SILICON, UHF BAND, MIXER DIODE, Microwave Mixer Diode | Toshiba America Electronic Components | SMST4012-SOT23-2 vs 1SS295TE85R |
MMBD354LT1G | 7.0 V Dual Common Cathode Schottky Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | SMST4012-SOT23-2 vs MMBD354LT1G |
MA137 | Mixer Diode, Very High Frequency, Silicon, ROHS COMPLIANT, SSMINI3-F2, SC-81, 3 PIN | Panasonic Electronic Components | SMST4012-SOT23-2 vs MA137 |
1SS271TE85L | DIODE SILICON, VHF-UHF BAND, MIXER DIODE, Microwave Mixer Diode | Toshiba America Electronic Components | SMST4012-SOT23-2 vs 1SS271TE85L |
PMBD354,215 | PMBD354 - Schottky barrier double diode@en-us TO-236 3-Pin | Nexperia | SMST4012-SOT23-2 vs PMBD354,215 |
BAS170W | Mixer Diode, Silicon | Siemens | SMST4012-SOT23-2 vs BAS170W |
BAS70-07W | Mixer Diode, Silicon, ROHS COMPLIANT PACKAGE-4 | Infineon Technologies AG | SMST4012-SOT23-2 vs BAS70-07W |