Part Details for MA45436CK by TE Connectivity
Overview of MA45436CK by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA45436CK
MA45436CK CAD Models
MA45436CK Part Data Attributes:
|
MA45436CK
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MA45436CK
TE Connectivity
VARACTOR DIODE,DUAL, COMMON CATHODE,4.7PF C(T),SOT-23
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Part Package Code | SOT-23 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Capacitance-Nom | 4.7 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Quality Factor-Min | 1800 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES |
Alternate Parts for MA45436CK
This table gives cross-reference parts and alternative options found for MA45436CK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA45436CK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA45436CK-T/R | VARACTOR DIODE,DUAL, COMMON CATHODE,4.7PF C(T),SOT-23 | TE Connectivity | MA45436CK vs MA45436CK-T/R |