MA45436CK TE ConnectivityBuy Now Datasheet |
MA45436CK-T/R TE ConnectivityBuy Now Datasheet |
Part Life Cycle Code | Transferred | Transferred |
---|---|---|
Ihs Manufacturer | TE CONNECTIVITY LTD | TE CONNECTIVITY LTD |
Part Package Code | SOT-23 | SOT-23 |
Pin Count | 3 | 3 |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | EAR99 |
Diode Capacitance-Nom | 4.7 pF | 4.7 pF |
Diode Type | VARIABLE CAPACITANCE DIODE | VARIABLE CAPACITANCE DIODE |
Quality Factor-Min | 1800 | 1800 |
Rep Pk Reverse Voltage-Max | 30 V | 30 V |
Surface Mount | YES | YES |
Base Number Matches | 3 | 1 |