Part Details for MA3Z7920G by Panasonic Electronic Components
Overview of MA3Z7920G by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA3Z7920G
MA3Z7920G CAD Models
MA3Z7920G Part Data Attributes
|
MA3Z7920G
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA3Z7920G
Panasonic Electronic Components
Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT, SMINI3-F2, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SC-70 | |
Package Description | R-PDSO-F3 | |
Pin Count | 3 | |
Manufacturer Package Code | SMINI3-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.002 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for MA3Z7920G
This table gives cross-reference parts and alternative options found for MA3Z7920G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA3Z7920G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTLSH01-30 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, 0.60 X 0.30 MM, 0.30 MM HEIGHT, LEADLESS, ULTRA SMALL, TLM2D3D6, 2 PIN | Central Semiconductor Corp | MA3Z7920G vs CTLSH01-30 |
RB520S-30DP-TP-HF | Rectifier Diode, | Micro Commercial Components | MA3Z7920G vs RB520S-30DP-TP-HF |
SCS520G | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2 | Secos Corporation | MA3Z7920G vs SCS520G |
RB500SM-30T2R | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, SC-79, 2 PIN | ROHM Semiconductor | MA3Z7920G vs RB500SM-30T2R |
RB521LP-30 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, 1 X 0.60 MM, GREEN, ULTRA SMALL, PLASTIC, DFN1006-2, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | MA3Z7920G vs RB521LP-30 |
DSF01S30SL | SIGNAL DIODE | Toshiba America Electronic Components | MA3Z7920G vs DSF01S30SL |
RB510VM-30 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, UMD2, SC-90/A, 2 PIN | ROHM Semiconductor | MA3Z7920G vs RB510VM-30 |
SCS521J | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Secos Corporation | MA3Z7920G vs SCS521J |
RB510SM-30 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, EMD2, SC-79, 2 PIN | ROHM Semiconductor | MA3Z7920G vs RB510SM-30 |
RB520G-30RLG | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Taiwan Semiconductor | MA3Z7920G vs RB520G-30RLG |