Part Details for RB510VM-30 by ROHM Semiconductor
Overview of RB510VM-30 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RB510VM-30
RB510VM-30 CAD Models
RB510VM-30 Part Data Attributes
|
RB510VM-30
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB510VM-30
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, UMD2, SC-90/A, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RB510VM-30
This table gives cross-reference parts and alternative options found for RB510VM-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB510VM-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB521S-30DP-TP | Rectifier Diode, | Micro Commercial Components | RB510VM-30 vs RB521S-30DP-TP |
LDSR01S30ST5G | Rectifier Diode, | LRC Leshan Radio Co Ltd | RB510VM-30 vs LDSR01S30ST5G |
SD107WS | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, LEAD FREE, PACKAGE-2 | WEITRON INTERNATIONAL CO., LTD. | RB510VM-30 vs SD107WS |
RB521D-H | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | RB510VM-30 vs RB521D-H |
DSF01S30SL | SIGNAL DIODE | Toshiba America Electronic Components | RB510VM-30 vs DSF01S30SL |
RB521ES-30T15R | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT, SMD0603, DSN0603-2, 2 PIN | ROHM Semiconductor | RB510VM-30 vs RB521ES-30T15R |
1SS314(TPH3,F) | RECTIFIER DIODE,30V V(RRM),UMD2VAR | Toshiba America Electronic Components | RB510VM-30 vs 1SS314(TPH3,F) |
KDR784 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, USC, 2 PIN | KEC | RB510VM-30 vs KDR784 |
RB520G-30FH | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, VMD2, 2 PIN | ROHM Semiconductor | RB510VM-30 vs RB520G-30FH |
SS0130UFN2B_R1_00001 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, DFN0603, 2 PIN | PanJit Semiconductor | RB510VM-30 vs SS0130UFN2B_R1_00001 |