Memory
MA3680J00TBSG60
Description: 8MX36 FAST PAGE DRAM MODULE, 60ns, SMA72, SIMM-72

Overview of MA3680J00TBSG60 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for MA3680J00TBSG60 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MA3680J00TBSG60 by Motorola Mobility LLC

MA3680J00TBSG60
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
SIMM
Package Description
,
Pin Count
72
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.28
Access Mode
FAST PAGE
Access Time-Max
60 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
Alternate Memory Width
18
JESD-30 Code
R-XSMA-N72
Memory Density
301989888 bit
Memory IC Type
FAST PAGE DRAM MODULE
Memory Width
36
Number of Functions
1
Number of Ports
1
Number of Terminals
72
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8MX36
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
SIMM
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
2048
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
MOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Position
SINGLE
Want to compare parts?
  1. MA3680J00TBSG60
    Motorola Mobility LLC
    8MX36 FAST PAGE DRAM MODULE, 60ns, SMA72, SIMM-72
    VS

Alternate Parts for MA3680J00TBSG60

This table gives cross-reference parts and alternative options found for MA3680J00TBSG60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA3680J00TBSG60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KMM5368100AKG-8 Fast Page DRAM Module, 8MX36, 80ns, CMOS, SIMM-72 Samsung Semiconductor MA3680J00TBSG60 vs KMM5368100AKG-8
KMM5368000AH-8 Fast Page DRAM Module, 8MX36, 80ns, CMOS, SIMM-72 Samsung Semiconductor MA3680J00TBSG60 vs KMM5368000AH-8
MSC23837A-80DS18 Fast Page DRAM Module, 8MX36, 80ns, CMOS, SIMM-72 OKI Electric Industry Co Ltd MA3680J00TBSG60 vs MSC23837A-80DS18
STI368003-60GM Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 Simple Tech Inc MA3680J00TBSG60 vs STI368003-60GM
KMM5368003AKG-8 Fast Page DRAM Module, 8MX36, 80ns, CMOS, SIMM-72 Samsung Semiconductor MA3680J00TBSG60 vs KMM5368003AKG-8
STI368000-60TO Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 Simple Tech Inc MA3680J00TBSG60 vs STI368000-60TO
KMM5368100AKG-6 Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 Samsung Semiconductor MA3680J00TBSG60 vs KMM5368100AKG-6
GMM7368100ASG-6 Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 LG Semicon Co Ltd MA3680J00TBSG60 vs GMM7368100ASG-6
MSC23Q836D-70DS18 Fast Page DRAM Module, 8MX36, 70ns, CMOS, SIMM-72 OKI Electric Industry Co Ltd MA3680J00TBSG60 vs MSC23Q836D-70DS18
HB56D836SBR-7B Fast Page DRAM Module, 8MX36, 70ns, MOS, SIMM-72 Hitachi Ltd MA3680J00TBSG60 vs HB56D836SBR-7B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MA3680J00TBSG60 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MA3680J00TBSG60 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MA3680J00TBSG60 would you like to use for your alert(s)?
  • Please alert me when MA3680J00TBSG60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MA3680J00TBSG60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MA3680J00TBSG60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MA3680J00TBSG60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MA3680J00TBSG60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MA3680J00TBSG60 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: