Part Details for STI368003-60GM by Simple Tech Inc
Overview of STI368003-60GM by Simple Tech Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for STI368003-60GM
STI368003-60GM CAD Models
STI368003-60GM Part Data Attributes
|
STI368003-60GM
Simple Tech Inc
Buy Now
Datasheet
|
Compare Parts:
STI368003-60GM
Simple Tech Inc
Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMPLE TECH INC | |
Package Description | SIMM-72 | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 301989888 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for STI368003-60GM
This table gives cross-reference parts and alternative options found for STI368003-60GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STI368003-60GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMM5368100AKG-8 | Fast Page DRAM Module, 8MX36, 80ns, CMOS, SIMM-72 | Samsung Semiconductor | STI368003-60GM vs KMM5368100AKG-8 |
KMM5368000AH-8 | Fast Page DRAM Module, 8MX36, 80ns, CMOS, SIMM-72 | Samsung Semiconductor | STI368003-60GM vs KMM5368000AH-8 |
MSC23837A-80DS18 | Fast Page DRAM Module, 8MX36, 80ns, CMOS, SIMM-72 | OKI Electric Industry Co Ltd | STI368003-60GM vs MSC23837A-80DS18 |
KMM5368003AKG-8 | Fast Page DRAM Module, 8MX36, 80ns, CMOS, SIMM-72 | Samsung Semiconductor | STI368003-60GM vs KMM5368003AKG-8 |
STI368000-60TO | Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 | Simple Tech Inc | STI368003-60GM vs STI368000-60TO |
KMM5368100AKG-6 | Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 | Samsung Semiconductor | STI368003-60GM vs KMM5368100AKG-6 |
GMM7368100ASG-6 | Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 | LG Semicon Co Ltd | STI368003-60GM vs GMM7368100ASG-6 |
MSC23Q836D-70DS18 | Fast Page DRAM Module, 8MX36, 70ns, CMOS, SIMM-72 | OKI Electric Industry Co Ltd | STI368003-60GM vs MSC23Q836D-70DS18 |
HB56D836SBR-7B | Fast Page DRAM Module, 8MX36, 70ns, MOS, SIMM-72 | Hitachi Ltd | STI368003-60GM vs HB56D836SBR-7B |
STI368003-60GS | Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 | Simple Tech Inc | STI368003-60GM vs STI368003-60GS |