MA1N4705UR-1
Microsemi Corporation
Description: Zener Diode

Overview of MA1N4705UR-1 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MA1N4705UR-1 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MA1N4705UR-1 by Microsemi Corporation

MA1N4705UR-1
Microsemi Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Standard
MIL-19500
Reference Voltage-Nom
18 V
Reverse Current-Max
0.05 µA
Reverse Test Voltage
13.6 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
0.05 mA
Want to compare parts?
  1. MA1N4705UR-1
    Microsemi Corporation
    Zener Diode
    VS

Alternate Parts for MA1N4705UR-1

This table gives cross-reference parts and alternative options found for MA1N4705UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA1N4705UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MLL4705 Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 Microsemi Corporation MA1N4705UR-1 vs MLL4705
MQ1N4705UR-1/TR Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MA1N4705UR-1 vs MQ1N4705UR-1/TR
1N4705UR-1/TR Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc MA1N4705UR-1 vs 1N4705UR-1/TR
MQ1N4705UR-1 Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MA1N4705UR-1 vs MQ1N4705UR-1
MSP1N4705UR-1/TR Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MA1N4705UR-1 vs MSP1N4705UR-1/TR
MX1N4705UR-1/TR Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MA1N4705UR-1 vs MX1N4705UR-1/TR
1N4705UR-1E3 Zener Diode, 18V V(Z), 5%, 0.5W Microsemi Corporation MA1N4705UR-1 vs 1N4705UR-1E3
MLL4705-1 Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MA1N4705UR-1 vs MLL4705-1
1N4705UR-1/TR Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MA1N4705UR-1 vs 1N4705UR-1/TR
MXL1N4705UR-1 Zener Diode Microsemi Corporation MA1N4705UR-1 vs MXL1N4705UR-1
Part Number Description Manufacturer Compare
MV1N4705UR-1/TR Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MA1N4705UR-1 vs MV1N4705UR-1/TR
MLL4705 Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 Microsemi Corporation MA1N4705UR-1 vs MLL4705
MV1N4705UR-1TR Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MA1N4705UR-1 vs MV1N4705UR-1TR
1N4705UR-1E3 Zener Diode, 18V V(Z), 5%, 0.5W Microsemi Corporation MA1N4705UR-1 vs 1N4705UR-1E3
1N4705URHR Zener Diode Digitron Semiconductors MA1N4705UR-1 vs 1N4705URHR
MV1N4705UR-1 Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MA1N4705UR-1 vs MV1N4705UR-1
1N4705UR Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 Microsemi Corporation MA1N4705UR-1 vs 1N4705UR
MLL4705-1 Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MA1N4705UR-1 vs MLL4705-1
1N4705UR-1/TR Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MA1N4705UR-1 vs 1N4705UR-1/TR
MQ1N4705UR-1/TR Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MA1N4705UR-1 vs MQ1N4705UR-1/TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MA1N4705UR-1 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MA1N4705UR-1 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MA1N4705UR-1 would you like to use for your alert(s)?
  • Please alert me when MA1N4705UR-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MA1N4705UR-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MA1N4705UR-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MA1N4705UR-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MA1N4705UR-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MA1N4705UR-1 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: