Part Details for MXL1N4705UR-1 by Microsemi Corporation
Overview of MXL1N4705UR-1 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MXL1N4705UR-1
MXL1N4705UR-1 CAD Models
MXL1N4705UR-1 Part Data Attributes
|
MXL1N4705UR-1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MXL1N4705UR-1
Microsemi Corporation
Zener Diode
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 18 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 13.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
Alternate Parts for MXL1N4705UR-1
This table gives cross-reference parts and alternative options found for MXL1N4705UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXL1N4705UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MLL4705-1 | Microsemi Corporation | Check for Price | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | MXL1N4705UR-1 vs MLL4705-1 |
1N4705UR-1/TR | Microsemi Corporation | Check for Price | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | MXL1N4705UR-1 vs 1N4705UR-1/TR |
1N4705UR-1 | Microchip Technology Inc | $5.2362 | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | MXL1N4705UR-1 vs 1N4705UR-1 |
MLL4705E3 | Microsemi Corporation | Check for Price | Zener Diode, 18V V(Z), 5%, 0.5W, | MXL1N4705UR-1 vs MLL4705E3 |
MLL4705-1TRE3 | Microsemi Corporation | Check for Price | Zener Diode, 18V V(Z), 5%, 0.5W, | MXL1N4705UR-1 vs MLL4705-1TRE3 |
MSP1N4705UR-1 | Microsemi Corporation | Check for Price | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | MXL1N4705UR-1 vs MSP1N4705UR-1 |
MX1N4705UR-1TR | Microsemi Corporation | Check for Price | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | MXL1N4705UR-1 vs MX1N4705UR-1TR |
MSP1N4705UR-1/TR | Microsemi Corporation | Check for Price | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | MXL1N4705UR-1 vs MSP1N4705UR-1/TR |