MA1808XR-122K-102G
Prosperity Dielectrics Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 1808,

Overview of MA1808XR-122K-102G by Prosperity Dielectrics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
1812FS-122KLC Coilcraft Inc General Purpose Inductor, 1.2uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT
1812PS-122KLC Coilcraft Inc General Purpose Inductor, 1.2uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT
1812FS-122KLB Coilcraft Inc General Purpose Inductor, 1.2uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT

CAD Models for MA1808XR-122K-102G by Prosperity Dielectrics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MA1808XR-122K-102G by Prosperity Dielectrics Co Ltd

MA1808XR-122K-102G
Prosperity Dielectrics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PROSPERITY DIELECTRICS CO LTD
Package Description
, 1808
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.0012 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.2 mm
Length
4.5 mm
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
1000 V
Size Code
1808
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Width
2 mm
Want to compare parts?
  1. MA1808XR-122K-102G
    Prosperity Dielectrics Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 1808,
    VS

Alternate Parts for MA1808XR-122K-102G

This table gives cross-reference parts and alternative options found for MA1808XR-122K-102G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA1808XR-122K-102G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VJ1808Y122KBGAT5H CAPACITOR, CERAMIC, MULTILAYER, 1000 V, X7R, 0.0012 uF, SURFACE MOUNT, 1808, CHIP, ROHS COMPLIANT Vishay Vitramon MA1808XR-122K-102G vs VJ1808Y122KBGAT5H
102R29W122KV6U Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc MA1808XR-122K-102G vs 102R29W122KV6U
CHV1808N1K0122KXT Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 1808, Cal-Chip Electronics MA1808XR-122K-102G vs CHV1808N1K0122KXT
102R29W122KF4 Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc MA1808XR-122K-102G vs 102R29W122KF4
102R29W122KT6E Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1808, CHIP Johanson Dielectrics Inc MA1808XR-122K-102G vs 102R29W122KT6E
102R29W122KV6 Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc MA1808XR-122K-102G vs 102R29W122KV6
VJ1808Y122KXGAR5H CAPACITOR, CERAMIC, MULTILAYER, 1000 V, X7R, 0.0012 uF, SURFACE MOUNT, 1808, CHIP, ROHS COMPLIANT Vishay Vitramon MA1808XR-122K-102G vs VJ1808Y122KXGAR5H
102R29W122KT4E Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1808, CHIP Johanson Dielectrics Inc MA1808XR-122K-102G vs 102R29W122KT4E
102R29W122KV6E Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc MA1808XR-122K-102G vs 102R29W122KV6E
102R29W122KF4E Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc MA1808XR-122K-102G vs 102R29W122KF4E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MA1808XR-122K-102G by Prosperity Dielectrics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MA1808XR-122K-102G by Prosperity Dielectrics Co Ltd

  • Please alert me when MA1808XR-122K-102G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MA1808XR-122K-102G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MA1808XR-122K-102G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MA1808XR-122K-102G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MA1808XR-122K-102G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MA1808XR-122K-102G by Prosperity Dielectrics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: