102R29W122KT6E
Johanson Dielectrics Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1808, CHIP

Overview of 102R29W122KT6E by Johanson Dielectrics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 102R29W122KT6E by Johanson Dielectrics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 102R29W122KT6E by Johanson Dielectrics Inc

102R29W122KT6E
Johanson Dielectrics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
JOHANSON DIELECTRICS INC
Package Description
, 1808
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0012 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.16 mm
JESD-609 Code
e0
Length
5.21 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
1000 V
Size Code
1808
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Width
2.29 mm
Want to compare parts?
  1. 102R29W122KT6E
    Johanson Dielectrics Inc
    Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1808, CHIP
    VS

Alternate Parts for 102R29W122KT6E

This table gives cross-reference parts and alternative options found for 102R29W122KT6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102R29W122KT6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VJ1808Y122KBGAT5H CAPACITOR, CERAMIC, MULTILAYER, 1000 V, X7R, 0.0012 uF, SURFACE MOUNT, 1808, CHIP, ROHS COMPLIANT Vishay Vitramon 102R29W122KT6E vs VJ1808Y122KBGAT5H
102R29W122KV6U Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 102R29W122KT6E vs 102R29W122KV6U
CHV1808N1K0122KXT Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 1808, Cal-Chip Electronics 102R29W122KT6E vs CHV1808N1K0122KXT
102R29W122KF4 Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 102R29W122KT6E vs 102R29W122KF4
102R29W122KV6 Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 102R29W122KT6E vs 102R29W122KV6
VJ1808Y122KXGAR5H CAPACITOR, CERAMIC, MULTILAYER, 1000 V, X7R, 0.0012 uF, SURFACE MOUNT, 1808, CHIP, ROHS COMPLIANT Vishay Vitramon 102R29W122KT6E vs VJ1808Y122KXGAR5H
102R29W122KT4E Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1808, CHIP Johanson Dielectrics Inc 102R29W122KT6E vs 102R29W122KT4E
102R29W122KV6E Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 102R29W122KT6E vs 102R29W122KV6E
102R29W122KF4E Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 102R29W122KT6E vs 102R29W122KF4E
102R29W122KF6E Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 102R29W122KT6E vs 102R29W122KF6E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 102R29W122KT6E by Johanson Dielectrics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 102R29W122KT6E by Johanson Dielectrics Inc

  • Please alert me when 102R29W122KT6E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 102R29W122KT6E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 102R29W122KT6E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 102R29W122KT6E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 102R29W122KT6E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 102R29W122KT6E by Johanson Dielectrics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: