Datasheets
M95M01-RMW6TG by: STMicroelectronics

128KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8

Part Details for M95M01-RMW6TG by STMicroelectronics

Overview of M95M01-RMW6TG by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage Automotive

Price & Stock for M95M01-RMW6TG

Part # Distributor Description Stock Price Buy
Bristol Electronics   Min Qty: 3 773
  • 3 $1.8750
  • 12 $1.2188
  • 43 $0.7031
  • 144 $0.6000
  • 310 $0.5250
  • 735 $0.4875
$0.4875 / $1.8750 Buy Now
Quest Components   618
  • 1 $2.5000
  • 49 $0.7500
  • 268 $0.6500
$0.6500 / $2.5000 Buy Now

Part Details for M95M01-RMW6TG

M95M01-RMW6TG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M95M01-RMW6TG Part Data Attributes

M95M01-RMW6TG STMicroelectronics
Buy Now Datasheet
Compare Parts:
M95M01-RMW6TG STMicroelectronics 128KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code SOIC
Package Description SOP, SOP8,.3
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Clock Frequency-Max (fCLK) 5 MHz
Data Retention Time-Min 40
Endurance 1000000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Memory Density 1048576 bit
Memory IC Type EEPROM
Memory Width 8
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Number of Words 131072 words
Number of Words Code 128000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 128KX8
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 2.5 mm
Serial Bus Type SPI
Standby Current-Max 0.000003 A
Supply Current-Max 0.005 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.8 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5.62 mm
Write Cycle Time-Max (tWC) 5 ms
Write Protection HARDWARE/SOFTWARE

Alternate Parts for M95M01-RMW6TG

This table gives cross-reference parts and alternative options found for M95M01-RMW6TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95M01-RMW6TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M95M01-RMW6P 1 Mbit SPI bus EEPROM with high-speed clock STMicroelectronics M95M01-RMW6TG vs M95M01-RMW6P
M95M01-RMW6G 1 Mbit SPI bus EEPROM with high-speed clock STMicroelectronics M95M01-RMW6TG vs M95M01-RMW6G
Part Number Description Manufacturer Compare
AT45DB041B-CNL Flash, 4MX1, 6 X 8 MM, 1 MM HEIGHT, 1.27 MM PITCH, CASON-8 Atmel Corporation M95M01-RMW6TG vs AT45DB041B-CNL
W25Q80DVUXAE Flash, 1MX8, PDSO8, USON-8 Winbond Electronics Corp M95M01-RMW6TG vs W25Q80DVUXAE
AT17LV128-10PL Configuration Memory, 128KX1, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 Atmel Corporation M95M01-RMW6TG vs AT17LV128-10PL
W25Q32BVZEIG Flash, 32MX1, PDSO8, 8 X 6 MM, GREEN, WSON-8 Winbond Electronics Corp M95M01-RMW6TG vs W25Q32BVZEIG
M25PX32SOVMP3TB Flash, 4MX8, PDSO8, 6 X 5 MM, ROHS COMPLIANT, VFQFP-8 Micron Technology Inc M95M01-RMW6TG vs M25PX32SOVMP3TB
S25FL008A0LNFI001 Flash, 8MX1, PDSO8, 5 X 6 MM, LEAD FREE, PLASTIC, USON-8 Spansion M95M01-RMW6TG vs S25FL008A0LNFI001
W25X40LZPIG Flash, 4MX1, 6 X 5 MM, GREEN, WSON-8 Winbond Electronics Corp M95M01-RMW6TG vs W25X40LZPIG
M25PX32SOVMP6F Flash, 4KX8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 Numonyx Memory Solutions M95M01-RMW6TG vs M25PX32SOVMP6F
S25FL004A0LNAI001 Flash, 4MX1, 5 X 6 MM, USON-8 Spansion M95M01-RMW6TG vs S25FL004A0LNAI001
M95M01-DFMN6P SPI BUS SERIAL EEPROM STMicroelectronics M95M01-RMW6TG vs M95M01-DFMN6P

M95M01-RMW6TG Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M95M01-RMW6TG by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M95M01-RMW6TG by STMicroelectronics

Select Manufacturer
Which Manufacturer of M95M01-RMW6TG would you like to use for your alert(s)?
  • Please alert me when M95M01-RMW6TG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M95M01-RMW6TG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M95M01-RMW6TG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M95M01-RMW6TG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M95M01-RMW6TG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M95M01-RMW6TG by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: