-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 Mbit SPI bus EEPROM with high-speed clock
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH8887
|
Newark | Memory Rohs Compliant: Yes |Stmicroelectronics M95M01-RMN6TP Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 7500 |
|
$3.9700 | Buy Now |
DISTI #
51AC9315
|
Newark | Eeprom, 1Mbit, -40 To 85Deg C, Memory Configuration:128K X 8Bit, Interfaces:Serial Spi, Clock Frequency Max:16Mhz, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Stmicroelectronics M95M01-RMN6TP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 38620 |
|
$1.2100 / $1.9600 | Buy Now |
DISTI #
497-8701-1-ND
|
DigiKey | IC EEPROM 1MBIT SPI 16MHZ 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
5271 In Stock |
|
$1.2753 / $1.8500 | Buy Now |
DISTI #
M95M01-RMN6TP
|
Avnet Americas | EEPROM Serial-SPI 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin SO N T/R - Tape and Reel (Alt: M95M01-RMN6TP) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 7500 |
|
$0.5732 / $0.5979 | Buy Now |
DISTI #
M95M01-RMN6TP
|
Avnet Americas | EEPROM Serial-SPI 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin SO N T/R - Tape and Reel (Alt: M95M01-RMN6TP) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5732 / $0.5979 | Buy Now |
DISTI #
51AC9315
|
Avnet Americas | EEPROM Serial-SPI 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin SO N T/R - Product that comes on tape, but is not reeled (Alt: 51AC9315) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 6568 Partner Stock |
|
$1.5400 / $1.9600 | Buy Now |
DISTI #
511-M95M01-RMN6TP
|
Mouser Electronics | EEPROM 1 Mbit SPI bus EEPROM RoHS: Compliant | 16239 |
|
$1.2400 / $1.8500 | Buy Now |
|
STMicroelectronics | 1 Mbit SPI bus EEPROM with high-speed clock RoHS: Compliant Min Qty: 1 | 16239 |
|
$1.3800 / $1.8100 | Buy Now |
|
Future Electronics | M95M01 Series 1 Mb (128 K x 8) 5 MHz Surface Mount Serial SPI Bus EEPROM -SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 302500Reel |
|
$0.9850 / $1.0600 | Buy Now |
|
Future Electronics | M95M01 Series 1 Mb (128 K x 8) 5 MHz Surface Mount Serial SPI Bus EEPROM -SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 45000Reel |
|
$0.9650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M95M01-RMN6TP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M95M01-RMN6TP
STMicroelectronics
1 Mbit SPI bus EEPROM with high-speed clock
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 5 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000003 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for M95M01-RMN6TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95M01-RMN6TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M95M01-RMN6P | 1 Mbit SPI bus EEPROM with high-speed clock | STMicroelectronics | M95M01-RMN6TP vs M95M01-RMN6P |