Part Details for MX25U8035EZNI-10G by Macronix International Co Ltd
Overview of MX25U8035EZNI-10G by Macronix International Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG301T244E3ER | Amphenol Communications Solutions | RJMG 1x1 10G RightAngle | |
XGXP-1396-10D | Amphenol Communications Solutions | 10G SFP+ 1310nm LR | |
XPBL-495596-80D | Amphenol Communications Solutions | 10G BIDI SFP+ ZR |
Price & Stock for MX25U8035EZNI-10G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1092-1074-ND
|
DigiKey | IC FLASH 8MBIT SPI/QUAD 8WSON Min Qty: 5700 Lead time: 10 Weeks Container: Tray | Limited Supply - Call |
|
$0.6833 | Buy Now |
DISTI #
MX25U8035EZNI-10G
|
Avnet Americas | NOR Flash Serial-SPI 1.8V 8Mbit 8M/4M/2M x 1bit/2bit/4bit 8ns 8-Pin WSON - Trays (Alt: MX25U8035EZNI-10G) RoHS: Compliant Min Qty: 5700 Package Multiple: 570 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$0.5500 | Buy Now |
|
Future Electronics | MX25U8035 Series 8 Mb (1M x 8) 104 MHz 1.8 V Serial Flash - WSON-8 RoHS: Compliant pbFree: Yes Min Qty: 1140 Package Multiple: 570 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$0.6700 / $0.6900 | Buy Now |
DISTI #
MX25U8035EZNI-10G
|
TME | IC: FLASH memory, 8MbFLASH, QPI,SPI, 1Mx8bit, 104MHz, 1.65÷2V Min Qty: 1 | 0 |
|
$0.7800 / $1.0100 | RFQ |
DISTI #
MX25U8035EZNI-10G/TRAY
|
Avnet Silica | NOR Flash Serial-SPI 1.8V 8Mbit 8M/4M/2M x 1bit/2bit/4bit 8ns 8-Pin WSON (Alt: MX25U8035EZNI-10G/TRAY) RoHS: Compliant Min Qty: 570 Package Multiple: 570 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MX25U8035EZNI-10G
MX25U8035EZNI-10G CAD Models
MX25U8035EZNI-10G Part Data Attributes
|
MX25U8035EZNI-10G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25U8035EZNI-10G
Macronix International Co Ltd
Flash, 2MX4, PDSO8, 6 X 5 MM, 0.80 MM HEIGHT, 1.27 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, MO-220, WSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | QFN | |
Package Description | HVSON, SOLCC8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | ALSO CONFIGURABLE AS 8M X 1 | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
Length | 6 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for MX25U8035EZNI-10G
This table gives cross-reference parts and alternative options found for MX25U8035EZNI-10G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX25U8035EZNI-10G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC17128LPD8C | AMD Xilinx | Check for Price | Configuration Memory, 128KX1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | MX25U8035EZNI-10G vs XC17128LPD8C |
W25Q80BVSSAG | Winbond Electronics Corp | Check for Price | Flash, 8MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 | MX25U8035EZNI-10G vs W25Q80BVSSAG |
M25PX32STVMP3E | Micron Technology Inc | Check for Price | Flash, 4MX8, PDSO8, 6 X 5 MM, ROHS COMPLIANT, VFQFP-8 | MX25U8035EZNI-10G vs M25PX32STVMP3E |
M25P32-VMP3PBA | Numonyx Memory Solutions | Check for Price | Flash, 4MX8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | MX25U8035EZNI-10G vs M25P32-VMP3PBA |
M45PE10-VMP6 | Micron Technology Inc | Check for Price | Flash, 128KX8, 6 X 5 MM, PLASTIC, VDFPN-8 | MX25U8035EZNI-10G vs M45PE10-VMP6 |
SST25VF040-20-4E-QAE | Silicon Storage Technology | Check for Price | Flash, 4MX1, 5 X 6 MM, ROHS COMPLIANT, WSON-8 | MX25U8035EZNI-10G vs SST25VF040-20-4E-QAE |
M25P32-VMP6TP/4 | Numonyx Memory Solutions | Check for Price | Flash, 4MX8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | MX25U8035EZNI-10G vs M25P32-VMP6TP/4 |
M25P40-VMC6TG/4A | Micron Technology Inc | Check for Price | Flash, 512KX8, PDSO8, 4 X 3 MM, ROHS COMPLIANT, UFDFP-8 | MX25U8035EZNI-10G vs M25P40-VMC6TG/4A |
AT25F1024Y4-10YU-2.7 | Atmel Corporation | Check for Price | Flash, 128KX8, 6 X 4.90 MM, LEAD AND HALOGEN FREE, SAP-8 | MX25U8035EZNI-10G vs AT25F1024Y4-10YU-2.7 |
AT17C512A-10PC | Atmel Corporation | Check for Price | Configuration Memory, 512KX1, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | MX25U8035EZNI-10G vs AT17C512A-10PC |