Part Details for M95160-RBN3G/W by STMicroelectronics
Overview of M95160-RBN3G/W by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part Details for M95160-RBN3G/W
M95160-RBN3G/W CAD Models
M95160-RBN3G/W Part Data Attributes
|
M95160-RBN3G/W
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M95160-RBN3G/W
STMicroelectronics
IC,SERIAL EEPROM,2KX8,CMOS,DIP,8PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Serial Bus Type | SPI | |
Standby Current-Max | 5e-7 A | |
Supply Current-Max | 0.001 mA | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for M95160-RBN3G/W
This table gives cross-reference parts and alternative options found for M95160-RBN3G/W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95160-RBN3G/W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M95160-RBN3 | IC,SERIAL EEPROM,2KX8,CMOS,DIP,8PIN,PLASTIC | STMicroelectronics | M95160-RBN3G/W vs M95160-RBN3 |
M95160-RBN3P | IC,SERIAL EEPROM,2KX8,CMOS,DIP,8PIN,PLASTIC | STMicroelectronics | M95160-RBN3G/W vs M95160-RBN3P |
M95160-RBN3G/G | IC,SERIAL EEPROM,2KX8,CMOS,DIP,8PIN,PLASTIC | STMicroelectronics | M95160-RBN3G/W vs M95160-RBN3G/G |
M95160-RBN3P/W | IC,SERIAL EEPROM,2KX8,CMOS,DIP,8PIN,PLASTIC | STMicroelectronics | M95160-RBN3G/W vs M95160-RBN3P/W |
M95160-RBN3/W | IC,SERIAL EEPROM,2KX8,CMOS,DIP,8PIN,PLASTIC | STMicroelectronics | M95160-RBN3G/W vs M95160-RBN3/W |
M95160-RBN3G | IC,SERIAL EEPROM,2KX8,CMOS,DIP,8PIN,PLASTIC | STMicroelectronics | M95160-RBN3G/W vs M95160-RBN3G |