There are no models available for this part yet.
Overview of M90-6060845 by Harwin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M90-6060845 by Harwin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M90-6060845
|
Avnet Abacus | SPRING PROBE ASSY 08 WAY S/CUP (Alt: M90-6060845) RoHS: Compliant Min Qty: 4 Package Multiple: 4 | Abacus - 0 |
|
Buy Now |
CAD Models for M90-6060845 by Harwin
Part Data Attributes for M90-6060845 by Harwin
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARWIN PLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
Harwin
|
Body Breadth
|
0.709 inch
|
Body Depth
|
0.37 inch
|
Body Length
|
1.457 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
30 mΩ
|
Contact Style
|
RND PIN-SKT
|
Filter Feature
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
GLASS FILLED POLYAMIDE
|
JESD-609 Code
|
e4
|
Mating Contact Pitch
|
0.098 inch
|
Mating Contact Row Spacing
|
0.098 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
M2.5
|
Mounting Option 2
|
THREADED INSERT
|
Mounting Type
|
PANEL
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.059 inch
|
Termination Type
|
SOLDER LUG
|
Total Number of Contacts
|
8
|
Wire Size-Max
|
26 AWG
|
Wire Size-Min
|
26 AWG
|
Alternate Parts for M90-6060845
This table gives cross-reference parts and alternative options found for M90-6060845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M90-6060845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
456-V3-208-00-014101 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle | PRECI-DIP SSA | M90-6060845 vs 456-V3-208-00-014101 |
40-3312-912 | HEADER CONNECTOR,HYBRID,RECEPT,96+8 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | M90-6060845 vs 40-3312-912 |
40-3310-112 | HEADER CONNECTOR,HYBRID,RECEPT,96+8 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | M90-6060845 vs 40-3310-112 |
2215-2X4GD | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Oupiin | M90-6060845 vs 2215-2X4GD |
40-3311-112 | HEADER CONNECTOR,HYBRID,RECEPT,96+8 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | M90-6060845 vs 40-3311-112 |
MA-2D1-008-325-A0000 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Plug | AirBorn Inc | M90-6060845 vs MA-2D1-008-325-A0000 |
M80-5L10842M5 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, M2, Black Insulator, Receptacle | Harwin | M90-6060845 vs M80-5L10842M5 |
STL81-008SGU | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle | MPE-Garry GmbH | M90-6060845 vs STL81-008SGU |
MA-291-008-327-A5200 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Latch, Plug | AirBorn Inc | M90-6060845 vs MA-291-008-327-A5200 |
212M08R04L | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch, Receptacle | ATI Electronique & Interconnecxions | M90-6060845 vs 212M08R04L |