212M08R04L
ATI Electronique & Interconnecxions
Description: Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch, Receptacle

Overview of 212M08R04L by ATI Electronique & Interconnecxions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 212M08R04L by ATI Electronique & Interconnecxions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 212M08R04L by ATI Electronique & Interconnecxions

212M08R04L
ATI Electronique & Interconnecxions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ATI-INTERCO
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.232 inch
Body Depth
0.22 inch
Body Length
0.791 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU ON SN
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
RND PIN-SKT
Durability
500 Cycles
Filter Feature
NO
Insertion Force-Max
2.78 N
Insulation Resistance
1000000000 Ω
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Option 1
LATCH
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3.3 A
Reference Standard
UL
Terminal Pitch
2.0066 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
8
Withdrawl Force-Min
.1946 N
Want to compare parts?
  1. 212M08R04L
    ATI Electronique & Interconnecxions
    Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch, Receptacle
    VS

Alternate Parts for 212M08R04L

This table gives cross-reference parts and alternative options found for 212M08R04L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 212M08R04L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
456-V3-208-00-014101 Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle PRECI-DIP SSA 212M08R04L vs 456-V3-208-00-014101
40-3312-912 HEADER CONNECTOR,HYBRID,RECEPT,96+8 CONTACTS,PIN,COMPLIANT FIT TERMINAL TE Connectivity 212M08R04L vs 40-3312-912
40-3310-112 HEADER CONNECTOR,HYBRID,RECEPT,96+8 CONTACTS,PIN,COMPLIANT FIT TERMINAL TE Connectivity 212M08R04L vs 40-3310-112
2215-2X4GD Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle Oupiin 212M08R04L vs 2215-2X4GD
40-3311-112 HEADER CONNECTOR,HYBRID,RECEPT,96+8 CONTACTS,PIN,COMPLIANT FIT TERMINAL TE Connectivity 212M08R04L vs 40-3311-112
MA-2D1-008-325-A0000 Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Plug AirBorn Inc 212M08R04L vs MA-2D1-008-325-A0000
M80-5L10842M5 Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, M2, Black Insulator, Receptacle Harwin 212M08R04L vs M80-5L10842M5
STL81-008SGU Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle MPE-Garry GmbH 212M08R04L vs STL81-008SGU
MA-291-008-327-A5200 Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Latch, Plug AirBorn Inc 212M08R04L vs MA-291-008-327-A5200
213200810ST Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle W+P Products GmbH 212M08R04L vs 213200810ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 212M08R04L by ATI Electronique & Interconnecxions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 212M08R04L by ATI Electronique & Interconnecxions

Select Manufacturer
Which Manufacturer of 212M08R04L would you like to use for your alert(s)?
  • Please alert me when 212M08R04L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 212M08R04L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 212M08R04L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 212M08R04L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 212M08R04L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 212M08R04L by ATI Electronique & Interconnecxions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: