Part Details for M8805/96-002 by OTTO Engineering Inc
Overview of M8805/96-002 by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M8805/96-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PE Pushbutton Switch RoHS: Compliant | 0 |
|
$29.7800 / $44.9900 | Buy Now |
DISTI #
000000000003793333
|
Sager | Pushbutton Switches Min Qty: 5 | 0 |
|
$29.0400 / $44.0700 | Buy Now |
Part Details for M8805/96-002
M8805/96-002 CAD Models
M8805/96-002 Part Data Attributes
|
M8805/96-002
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
M8805/96-002
OTTO Engineering Inc
Pushbutton Switch, SPST, Momentary, 5A, 28VDC, Solder Terminal, Panel Mount-threaded, ROHS AND REACH COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | BUTTON TYPE | |
Body Height | 15.95 mm | |
Body Length or Diameter | 8.97 mm | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 8.9 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |
Alternate Parts for M8805/96-002
This table gives cross-reference parts and alternative options found for M8805/96-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M8805/96-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B9001B | Pushbutton Switch, SPST, Momentary, 7A, 28VDC, Solder Terminal, Panel Mount-threaded, | Safran Group | M8805/96-002 vs B9001B |