M8805/96-002 vs B9001B feature comparison

M8805/96-002 OTTO Engineering Inc

Buy Now Datasheet

B9001B Safran Group

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer OTTO ENGINEERING INC SAFRAN GROUP
Package Description ROHS AND REACH COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.50.90.31
Actuator Type BUTTON TYPE PLUNGER
Body Height 15.95 mm 16.2 mm
Body Length or Diameter 8.97 mm 8.7 mm
Contact (AC) Max Rating R Load 5A@115VAC 7A@125VAC
Contact Current(AC)-Max 5 A 7 A
Contact Current(DC)-Max 5 A 7 A
Contact (DC) Max Rating R Load 5A@28VDC 7A@28VDC
Contact Voltage(AC)-Max 115 V 125 V
Contact Voltage(DC)-Max 28 V 28 V
Electrical Life 25000 Cycle(s) 10000 Cycle(s)
Illumination NON-ILLUMINATED NON-ILLUMINATED
Mounting Feature PANEL MOUNT-THREADED PANEL MOUNT-THREADED
Operating Force-Max 8.9 N 8.88 N
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type PUSHBUTTON SWITCH MINIATURE SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 3