Part Details for M83536/6-021M by TE Connectivity
Overview of M83536/6-021M by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for M83536/6-021M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
655-M83536/6-021M
|
Mouser Electronics | Industrial Relays 4FormC 4PDT 28VDC RoHS: Not Compliant | 6 |
|
$204.2200 / $222.0500 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 4PDT 5A 28VDC 400Ohm Flange Mount | 0 |
|
$205.3700 / $241.9800 | Buy Now |
|
Quest Components | M83536/6-021M | 3 |
|
$222.4913 | Buy Now |
DISTI #
8-1617760-1
|
TTI | Industrial Relays FCB-405-0621M Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 55 In Stock |
|
$184.3500 | Buy Now |
DISTI #
ES4050402ATM
|
TTI | Industrial Relays M83536/6-021M Min Qty: 15 Package Multiple: 1 Container: Each | Americas - 0 |
|
$231.8200 / $236.4500 | Buy Now |
DISTI #
M83536/6-021M
|
FDH Electronics | Relays Min Qty: 1 | 540 |
|
$133.4430 / $207.5780 | Buy Now RFQ |
|
Master Electronics | Electromechanical Relay 4PDT 5A 28VDC 400Ohm Flange Mount | 0 |
|
$205.3700 / $241.9800 | Buy Now |
Part Details for M83536/6-021M
M83536/6-021M CAD Models
M83536/6-021M Part Data Attributes
|
M83536/6-021M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M83536/6-021M
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.078A (COIL), 28VDC (COIL), 2184mW (COIL), 5A (CONTACT), 28VDC (CONTACT), PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TRANSIENT SUPPRESSED DC COIL | |
Body Breadth | 20.57 mm | |
Body Height | 16.25 mm | |
Body Length or Diameter | 20.57 mm | |
Coil Current(DC)-Max | 0.078 A | |
Coil Operate Voltage(DC) | 13.5 V | |
Coil Power | 2184 mW | |
Coil Release Voltage(DC) | 2.3 V | |
Coil Resistance | 400 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil Voltage-Nom | 28 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Resistance | 40 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 14 | |
Operate Time | 7 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 20.57mm x 20.57mm x 16.25mm | |
Reference Standard | MIL-PRF-83536/6 | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 7 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Tin Lead | |
Terminal Length | 0.005001270002540005 inch | |
Termination Type | SOLDER HOOK |