Part Details for M83536/15-001L by TE Connectivity
Overview of M83536/15-001L by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83536/15-001L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
655-M83536/15-001L
|
Mouser Electronics | Industrial Relays FCA-410-1501L MID RANGE RELAYS RoHS: Not Compliant | 0 |
|
$273.2700 | Order Now |
DISTI #
2-1617785-0
|
TTI | Industrial Relays FCA-410-1501L MID RANGE RELAYS Min Qty: 10 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$224.0700 / $273.3100 | Buy Now |
Part Details for M83536/15-001L
M83536/15-001L CAD Models
M83536/15-001L Part Data Attributes
|
M83536/15-001L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M83536/15-001L
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.375A (COIL), 6VDC (COIL), 2250mW (COIL), 10A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 26.04 mm | |
Body Height | 25.65 mm | |
Body Length or Diameter | 26.04 mm | |
Coil Current(DC)-Max | 0.375 A | |
Coil Operate Voltage(DC) | 3.2 V | |
Coil Power | 2250 mW | |
Coil Release Voltage(DC) | 0.4 V | |
Coil Resistance | 18 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 16 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 26.04mm x 26.04mm x 25.65mm | |
Reference Standard | MIL-PRF-83536/15 | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 16 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |
Alternate Parts for M83536/15-001L
This table gives cross-reference parts and alternative options found for M83536/15-001L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83536/15-001L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83536/16-008M | Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.375A (Coil), 6VDC (Coil), 2250mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount | Microchip Technology Inc | M83536/15-001L vs M83536/16-008M |
M83536/15-001L | Power/Signal Relay, 4PDT, Momentary, 0.375A (Coil), 6VDC (Coil), 2250mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, | Defense Logistics Agency | M83536/15-001L vs M83536/15-001L |
M83536/16-006L | Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.375A (Coil), 6VDC (Coil), 2250mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Socket Mount | Microchip Technology Inc | M83536/15-001L vs M83536/16-006L |
M83536/16-004M | Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.375A (Coil), 6VDC (Coil), 2250mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount | Microchip Technology Inc | M83536/15-001L vs M83536/16-004M |
M83536/15-003L | Power/Signal Relay, 4PDT, Momentary, 0.375A (Coil), 6VDC (Coil), 2250mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Socket Mount, | Defense Logistics Agency | M83536/15-001L vs M83536/15-003L |
M83536/15-006L | Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.375A (Coil), 6VDC (Coil), 2250mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Socket Mount | Microchip Technology Inc | M83536/15-001L vs M83536/15-006L |
M83536/15-003M | Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.375A (Coil), 6VDC (Coil), 2250mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Socket Mount | Microchip Technology Inc | M83536/15-001L vs M83536/15-003M |