M83536/16-006L
Description: Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.375A (Coil), 6VDC (Coil), 2250mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Socket Mount

Overview of M83536/16-006L by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 6 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for M83536/16-006L by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M83536/16-006L by Microchip Technology Inc

M83536/16-006L
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
Additional Feature
PANEL MOUNTABLE, TRANSIENT SUPPRESSED DC COIL
Body Breadth
26.04 mm
Body Height
25.65 mm
Body Length or Diameter
26.04 mm
Coil Current(DC)-Max
0.375 A
Coil Operate Voltage(DC)
3.2 V
Coil Power
2250 mW
Coil Release Voltage(DC)
0.4 V
Coil Resistance
16 Ω
Coil Voltage(DC)-Max
6 V
Coil Voltage-Nom
6 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
10A@115VAC
Contact Current(AC)-Max
10 A
Contact Current(DC)-Max
10 A
Contact (DC) Max Rating R Load
10A@28VDC
Contact Voltage(AC)-Max
115 V
Contact Voltage(DC)-Max
28 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
Input Switching Control Type
Random
Insulation Resistance
100000000 Ω
JESD-609 Code
e4
Mounting Feature
SOCKET MOUNT
Number of Terminals
14
Operate Time
16 ms
Operating Temperature-Max
125 °C
Operating Temperature-Min
-70 °C
Physical Dimension
26.04mm x 26.04mm x 25.65mm
Reference Standard
MIL-PRF-83536/16
Relay Action
MOMENTARY
Relay Form
4 FORM C
Relay Function
4PDT
Relay Type
POWER/SIGNAL RELAY
Release Time
16 ms
Sealing
HERMETICALLY SEALED
Surface Mount
NO
Terminal Finish
GOLD
Terminal Length
0.006799593599187199 inch
Termination Type
SNAP ON
Want to compare parts?
  1. M83536/16-006L
    Microchip Technology Inc
    Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.375A (Coil), 6VDC (Coil), 2250mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Socket Mount
    VS

Alternate Parts for M83536/16-006L

This table gives cross-reference parts and alternative options found for M83536/16-006L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83536/16-006L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M83536/16-008M Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.375A (Coil), 6VDC (Coil), 2250mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount Microchip Technology Inc M83536/16-006L vs M83536/16-008M
M83536/15-001L Power/Signal Relay, 4PDT, Momentary, 0.375A (Coil), 6VDC (Coil), 2250mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, Defense Logistics Agency M83536/16-006L vs M83536/15-001L
M83536/16-004M Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.375A (Coil), 6VDC (Coil), 2250mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount Microchip Technology Inc M83536/16-006L vs M83536/16-004M
M83536/15-003L Power/Signal Relay, 4PDT, Momentary, 0.375A (Coil), 6VDC (Coil), 2250mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Socket Mount, Defense Logistics Agency M83536/16-006L vs M83536/15-003L
M83536/15-006L Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.375A (Coil), 6VDC (Coil), 2250mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Socket Mount Microchip Technology Inc M83536/16-006L vs M83536/15-006L
M83536/15-003M Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.375A (Coil), 6VDC (Coil), 2250mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Socket Mount Microchip Technology Inc M83536/16-006L vs M83536/15-003M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M83536/16-006L by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M83536/16-006L by Microchip Technology Inc

  • Please alert me when M83536/16-006L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M83536/16-006L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M83536/16-006L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M83536/16-006L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M83536/16-006L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M83536/16-006L by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: