Part Details for M83536/9-015L by TE Connectivity
Overview of M83536/9-015L by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT1-180-1.5L | Coilcraft Inc | General Purpose Inductor, 180uH, 1 Element, ROHS COMPLIANT | |
TTWB1015LB | Coilcraft Inc | RF Transformer, 0.07MHz Min, 225MHz Max, 1:1.5, ROHS COMPLIANT | |
TTWB1015L | Coilcraft Inc | Wideband RF transformer, SMT, RoHS |
Price & Stock for M83536/9-015L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
655-M83536/9-015L
|
Mouser Electronics | Industrial Relays M83536/9-015L RoHS: Not Compliant | 0 |
|
$221.6500 | Order Now |
DISTI #
E2100203BGL
|
TTI | Industrial Relays M83536/9-015L Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
1617788-5
|
TTI | Industrial Relays FCA-210-0915L Min Qty: 10 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$140.0800 / $221.6800 | Buy Now |
Part Details for M83536/9-015L
M83536/9-015L CAD Models
M83536/9-015L Part Data Attributes
|
M83536/9-015L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M83536/9-015L
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.167A (COIL), 12VDC (COIL), 2004mW (COIL), 10A (CONTACT), 28VDC (CONTACT), SOCKET MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Additional Feature | PANEL MOUNATBLE | |
Body Breadth | 13.34 mm | |
Body Height | 25.65 mm | |
Body Length or Diameter | 26.03 mm | |
Coil Current(DC)-Max | 0.167 A | |
Coil Operate Voltage(DC) | 6.5 V | |
Coil Power | 2004 mW | |
Coil Release Voltage(DC) | 0.75 V | |
Coil Resistance | 80 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 11 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 26.03mm x 13.34mm x 25.65mm | |
Reference Standard | MIL-PRF-83536/9 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 11 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER HOOK |