Part Details for M83517/1-31004 by Amphenol SV Microwave
Overview of M83517/1-31004 by Amphenol SV Microwave
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83517/1-31004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M83517/1-31004
|
FDH Electronics | Connector MIL M Min Qty: 1 | 3 |
|
$21.4800 / $28.5100 | Buy Now RFQ |
Part Details for M83517/1-31004
M83517/1-31004 CAD Models
M83517/1-31004 Part Data Attributes
|
M83517/1-31004
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
M83517/1-31004
Amphenol SV Microwave
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Locking, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.31 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 2 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Insertion Loss | 0.07 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Panel Mount | YES | |
Shell Material | STEEL | |
Terminal Length | 0.1 inch | |
Total Number of Contacts | 1 | |
VSWR | 1.35 |