Part Details for M83513/03-G11N by ITT Interconnect Solutions
Overview of M83513/03-G11N by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/03-G11N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-M83513/03-G11N-ND
|
DigiKey | MICRO 51C P /33 10CR 18" NI Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
6 In Stock |
|
$284.9988 / $319.0300 | Buy Now |
DISTI #
CAN M83513/03-G11
|
Avnet Americas | Cable Assembly Coaxial 0.457m 26AWG 51 POS D-Sub PIN Crimp - Bulk (Alt: CAN M83513/03-G11) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 83 Factory Stock |
|
$145.0325 / $247.6706 | Buy Now |
DISTI #
M83513/03-G11N
|
Avnet Americas | Cable Assembly Coaxial 0.457m 26AWG 51 POS D-Sub PIN Crimp - Bulk (Alt: M83513/03-G11N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$103.0000 / $389.5730 | Buy Now |
DISTI #
M83513/03-G11N
|
Avnet Americas | Cable Assembly Coaxial 0.457m 26AWG 51 POS D-Sub PIN Crimp - Bulk (Alt: M83513/03-G11N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-M83513/03-G11N
|
Mouser Electronics | D-Sub MIL Spec Connectors Micro D Metal Shell - 0.050 inch spacingPlug, Connector51 ContactCrimp18 inch long, #26AWG per MIL-W-22759/33-26 Color Coded per MIL-STD-681, System 1, 10 colors repeating RoHS: Compliant | 0 |
|
$284.9900 / $319.0100 | Order Now |
DISTI #
ITTM83513/03-G11N
|
Heilind Electronics | M8351303-G11N | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$245.0600 / $456.2600 | Buy Now | |
DISTI #
71238453
|
Verical | Conn Micro-D PIN 51 POS 1.27mm Crimp ST Panel Mount 51 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 83 |
|
$152.6658 / $191.2514 | Buy Now |
|
Quest Components | 51 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, PLUG | 7 |
|
$110.0952 / $122.3280 | Buy Now |
DISTI #
M83513/03-G11N
|
TTI | D-Sub MIL Spec Connectors Micro D Metal Shell - 0.050 inch spacingPlug, Connector51 ContactCrimp18 inch long, #26AWG per MIL-W-22759/33-26 Color Coded per MIL-STD-681, System 1, 10 colors repeating Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 28 In Stock |
|
$163.6400 / $188.5300 | Buy Now |
Part Details for M83513/03-G11N
M83513/03-G11N CAD Models
M83513/03-G11N Part Data Attributes
|
M83513/03-G11N
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M83513/03-G11N
ITT Interconnect Solutions
D Microminiature Connector, 51 Contact(s), Male, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 1 Day | |
Additional Feature | STANDARD: MIL-C-83513 | |
Body Breadth | 0.351 inch | |
Body Depth | 0.223 inch | |
Body Length | 1.425 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S51P0 | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .094 | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Termination Type | CRIMP | |
Total Number of Contacts | 51 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/03-G11N
This table gives cross-reference parts and alternative options found for M83513/03-G11N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/03-G11N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/03-G11C | 51 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity | M83513/03-G11N vs M83513/03-G11C |
M83513/03-G11C | D Microminiature Connector, 51 Contact(s), Male, Crimp Terminal, Plug, | AirBorn Inc | M83513/03-G11N vs M83513/03-G11C |
M83513/03-G11P | D Microminiature Connector, 51 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M83513/03-G11N vs M83513/03-G11P |
M83513/03-G11P | D Microminiature Connector, 51 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | M83513/03-G11N vs M83513/03-G11P |
M83513/03-G11T | D Microminiature Connector | Glenair Inc | M83513/03-G11N vs M83513/03-G11T |
M83513/03-G11C | D Microminiature Connector, 51 Contact(s), Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | M83513/03-G11N vs M83513/03-G11C |
M83513/03-G11K | D Microminiature Connector, 51 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M83513/03-G11N vs M83513/03-G11K |
M83513/03-G11N | 51 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity | M83513/03-G11N vs M83513/03-G11N |
M83513/03-G11A | D Microminiature Connector | Glenair Inc | M83513/03-G11N vs M83513/03-G11A |
M83513/03-G11C | D Microminiature Connector, 51 Contact(s), Male, Crimp Terminal, Plug, | Cinch Connectivity Solutions | M83513/03-G11N vs M83513/03-G11C |