Part Details for M83513/03-G22P by Amphenol Corporation
Overview of M83513/03-G22P by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/03-G22P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M83513/03-G22P
|
Avnet Americas | Cable Assembly Round 26AWG 1.829m 51 Position Micro D-Subminiature Plug - Bulk (Alt: M83513/03-G22P) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1,165.4935 | Buy Now |
DISTI #
523-M83513/03-G22P
|
Mouser Electronics | D-Sub MIL Spec Connectors 51 PLUG | 0 |
|
$1,097.5300 | Order Now |
Part Details for M83513/03-G22P
M83513/03-G22P CAD Models
M83513/03-G22P Part Data Attributes
|
M83513/03-G22P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M83513/03-G22P
Amphenol Corporation
D Microminiature Connector, 51 Contact(s), Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | G | |
Termination Type | CRIMP | |
Total Number of Contacts | 51 |
Alternate Parts for M83513/03-G22P
This table gives cross-reference parts and alternative options found for M83513/03-G22P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/03-G22P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M83513/03-G22N | Amphenol Corporation | Check for Price | D Microminiature Connector, 51 Contact(s), Male, Crimp Terminal, Plug, | M83513/03-G22P vs M83513/03-G22N |
M83513/03G22N | TE Connectivity / Deutsch | Check for Price | CONNECTOR, 51 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | M83513/03-G22P vs M83513/03G22N |
M83513/03-G22C | Amphenol Corporation | Check for Price | D Microminiature Connector, 51 Contact(s), Male, Crimp Terminal, Plug, | M83513/03-G22P vs M83513/03-G22C |